-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Distortion Differential RF/IF Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8351ARMZ-REEL7 | Analog Devices | miniSO IF Sampling ADC Driver | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD8351ARMZ | Analog Devices | miniSO IF Sampling ADC Driver |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7438
|
Newark | Rf Amplifier, Msop-10, -40 To 85Deg C, Frequency Min:1Mhz, Frequency Max:2.2Ghz, Gain:18Db, Noise Figure Typ:-, Rf Ic Case Style:Msop, No. Of Pins:10Pins, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Operating Temperature Max:85°Crohs Compliant: Yes |Analog Devices AD8351ARMZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 909 |
|
$4.4800 / $8.6900 | Buy Now |
DISTI #
505-AD8351ARMZ-REEL7CT-ND
|
DigiKey | IC RF AMP GPS 0HZ-2.2GHZ 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2276 In Stock |
|
$5.5621 / $10.5100 | Buy Now |
DISTI #
584-AD8351ARMZ-R7
|
Mouser Electronics | RF Amplifier miniSO IF Sampling ADC Driver RoHS: Compliant | 1058 |
|
$5.3400 / $9.2200 | Buy Now |
|
Analog Devices Inc | miniSO IF Sampling ADC Driver Min Qty: 1000 Package Multiple: 1000 | 8000 |
|
$5.5621 / $10.5100 | Buy Now |
DISTI #
54927585
|
Verical | RF Amp Single DIFF Amp 5.5V 10-Pin MSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 20000 |
|
$5.0220 / $5.1190 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 42 |
|
$4.1816 / $8.9600 | Buy Now |
|
Quest Components | 33 |
|
$5.6000 / $12.0000 | Buy Now | |
|
Quest Components | 9 |
|
$4.7700 / $9.5400 | Buy Now | |
|
Ameya Holding Limited | IC DIFF AMP RF/IF LD 10MSOP | 908 |
|
RFQ | |
DISTI #
C1S103101334271
|
Chip1Stop | RF Amp Chip Single GP 5.5V 10-Pin MSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2893 |
|
$4.5500 / $5.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8351ARMZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8351ARMZ-REEL7
Analog Devices Inc
Low Distortion Differential RF/IF Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8351ARMZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8351ARMZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8351ARMZ | Low Distortion Differential RF/IF Amplifier | Analog Devices Inc | AD8351ARMZ-REEL7 vs AD8351ARMZ |
AD8351ARM-REEL7 | Low Distortion Differential RF/IF Amplifier | Analog Devices Inc | AD8351ARMZ-REEL7 vs AD8351ARM-REEL7 |
AD8351ARM-R2 | SPECIALTY CONSUMER CIRCUIT, PDSO10, MO-187BA, MSOP-10 | Analog Devices Inc | AD8351ARMZ-REEL7 vs AD8351ARM-R2 |