Consumer Circuits
AD8351ARMZ
Description: Low Distortion Differential RF/IF Amplifier

Overview of AD8351ARMZ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Industrial Automation Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD8351ARMZ-REEL7 Analog Devices miniSO IF Sampling ADC Driver
AD8351ARMZ Analog Devices miniSO IF Sampling ADC Driver

Price & Stock for AD8351ARMZ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 60AK7437
Newark Rf Amplifier, 2.2Ghz, -40 To 85Deg C, Frequency Min:-, Frequency Max:2.2Ghz, Gain:26Db, Noise Figure Typ:-, Rf Ic Case Style:Msop, No. Of Pins:10Pins, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices AD8351ARMZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 194
  • 1 $9.1200
  • 10 $8.2500
  • 25 $8.0600
  • 50 $7.8600
  • 100 $6.8300
  • 250 $6.5200
  • 500 $5.9400
$5.9400 / $9.1200 Buy Now
DISTI # AD8351ARMZ-ND
DigiKey IC RF AMP GPS 0HZ-2.2GHZ 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube 7617
In Stock
  • 1 $10.5100
  • 10 $8.1200
  • 25 $7.4152
  • 100 $6.5571
  • 250 $6.1054
  • 500 $5.8146
  • 1,000 $5.5621
$5.5621 / $10.5100 Buy Now
DISTI # 584-AD8351ARMZ
Mouser Electronics RF Amplifier miniSO IF Sampling ADC Driver RoHS: Compliant 116
  • 1 $9.4300
  • 10 $7.2000
  • 50 $7.1300
  • 100 $6.3800
  • 250 $6.1000
  • 500 $5.8100
  • 1,000 $5.4300
$5.4300 / $9.4300 Buy Now
Analog Devices Inc miniSO IF Sampling ADC Driver Package Multiple: 50 24924
  • 1 $10.5100
  • 10 $8.1200
  • 25 $7.4152
  • 100 $6.5571
  • 250 $6.1054
  • 500 $5.8146
  • 1,000 $5.5621
$5.5621 / $10.5100 Buy Now
DISTI # 65137467
Verical RF Amp Single DIFF Amp 5.5V 10-Pin MSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2245 Americas - 69
  • 2 $6.4660
$6.4660 Buy Now
DISTI # 84023712
Verical RF Amp Single DIFF Amp 5.5V 10-Pin MSOP Tube RoHS: Compliant Min Qty: 48 Package Multiple: 48 Date Code: 2417 Americas - 48
  • 48 $6.1630
$6.1630 Buy Now
Bristol Electronics   24
RFQ
Quest Components SPECIALTY CONSUMER CIRCUIT, PDSO10 8
  • 1 $9.5400
  • 2 $6.3600
  • 5 $4.7700
$4.7700 / $9.5400 Buy Now
Quest Components SPECIALTY CONSUMER CIRCUIT, PDSO10 4
  • 1 $9.6300
  • 2 $6.4200
  • 5 $4.8150
$4.8150 / $9.6300 Buy Now
Rochester Electronics Low distortion Differential RF/IF Amplifier RoHS: Compliant Status: Active Min Qty: 1 8
  • 1 $5.5400
  • 25 $5.4300
  • 100 $5.2100
  • 500 $4.9900
  • 1,000 $4.7100
$4.7100 / $5.5400 Buy Now
DISTI # AD8351ARMZ
Richardson RFPD AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 1 0
  • 1 $5.7000
  • 10 $5.5400
  • 25 $5.3100
  • 100 $5.1700
$5.1700 / $5.7000 Buy Now
Velocity Electronics Our Stock 550
RFQ
DISTI # C1S103100170223
Chip1Stop RF Amp Chip Single GP 5.5V 10-Pin MSOP Tube RoHS: Compliant pbFree: Yes Container: Tube 59
  • 1 $5.5100
  • 10 $5.4700
  • 50 $5.3400
$5.3400 / $5.5100 Buy Now
Win Source Electronics IC DIFF AMP RF/IF LOWDIST 10MSOP 7500
  • 11 $4.5500
  • 27 $3.7340
  • 42 $3.6170
  • 58 $3.5000
  • 74 $3.3840
  • 99 $3.0340
$3.0340 / $4.5500 Buy Now

CAD Models for AD8351ARMZ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD8351ARMZ by Analog Devices Inc

AD8351ARMZ
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
TSSOP
Package Description
MSOP-10
Pin Count
10
Manufacturer Package Code
RM-10
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Analog Devices
Consumer IC Type
CONSUMER CIRCUIT
JESD-30 Code
S-PDSO-G10
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP10,.19,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3 mm
Want to compare parts?
  1. AD8351ARMZ
    Analog Devices Inc
    Low Distortion Differential RF/IF Amplifier
    VS

Alternate Parts for AD8351ARMZ

This table gives cross-reference parts and alternative options found for AD8351ARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8351ARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD8351ARM-REEL7 Low Distortion Differential RF/IF Amplifier Analog Devices Inc AD8351ARMZ vs AD8351ARM-REEL7
AD8351ARM-R2 SPECIALTY CONSUMER CIRCUIT, PDSO10, MO-187BA, MSOP-10 Analog Devices Inc AD8351ARMZ vs AD8351ARM-R2
Part Number Description Manufacturer Compare
AD8351ARM-REEL7 Low Distortion Differential RF/IF Amplifier Analog Devices Inc AD8351ARMZ vs AD8351ARM-REEL7
PI3USB9281AXWE Consumer Circuit, 4 X 3 MM, 0.55 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-288B, UQFN-20 Diodes Incorporated AD8351ARMZ vs PI3USB9281AXWE
AD8351ARM-R2 SPECIALTY CONSUMER CIRCUIT, PDSO10, MO-187BA, MSOP-10 Analog Devices Inc AD8351ARMZ vs AD8351ARM-R2

Related Parts for AD8351ARMZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD8351ARMZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD8351ARMZ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD8351ARMZ would you like to use for your alert(s)?
  • Please alert me when AD8351ARMZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD8351ARMZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD8351ARMZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD8351ARMZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD8351ARMZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD8351ARMZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: