Part Details for AD8361ART-REEL by Analog Devices Inc
Overview of AD8361ART-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Smart Cities
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for AD8361ART-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Lf To 2.5 Ghz Trupwr Detector ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 92540 |
|
$4.6400 / $5.4600 | Buy Now |
Part Details for AD8361ART-REEL
AD8361ART-REEL CAD Models
AD8361ART-REEL Part Data Attributes:
|
AD8361ART-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8361ART-REEL
Analog Devices Inc
IC SPECIALTY ANALOG CIRCUIT, PDSO6, MO-178-AB, SOT-23, 6 PIN, Analog IC:Other
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for AD8361ART-REEL
This table gives cross-reference parts and alternative options found for AD8361ART-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8361ART-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8361ARTZ-RL7 | LF to 2.5 GHz TruPwr™ Detector | Analog Devices Inc | AD8361ART-REEL vs AD8361ARTZ-RL7 |
AD8361ARTZ-REEL7 | SPECIALTY ANALOG CIRCUIT, PDSO6, MO-178-AB, SOT-23, 6 PIN | Analog Devices Inc | AD8361ART-REEL vs AD8361ARTZ-REEL7 |