Datasheets
AD8362ARU-REEL by: Analog Devices Inc

IC SPECIALTY ANALOG CIRCUIT, PDSO16, MO-153AB, TSSOP-16, Analog IC:Other

Part Details for AD8362ARU-REEL by Analog Devices Inc

Overview of AD8362ARU-REEL by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Telecommunications Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
74AC521SC REEL Rochester Electronics LLC 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS

Part Details for AD8362ARU-REEL

AD8362ARU-REEL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AD8362ARU-REEL Part Data Attributes

AD8362ARU-REEL Analog Devices Inc
Buy Now Datasheet
Compare Parts:
AD8362ARU-REEL Analog Devices Inc IC SPECIALTY ANALOG CIRCUIT, PDSO16, MO-153AB, TSSOP-16, Analog IC:Other
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code TSSOP
Package Description MO-153AB, TSSOP-16
Pin Count 16
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Analog IC - Other Type ANALOG CIRCUIT
JESD-30 Code R-PDSO-G16
JESD-609 Code e0
Length 5 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 4.4 mm

Alternate Parts for AD8362ARU-REEL

This table gives cross-reference parts and alternative options found for AD8362ARU-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8362ARU-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AD8362ARU-REEL7 50 Hz to 3.8 GHz 65d dB TruPwr™ Detector Analog Devices Inc AD8362ARU-REEL vs AD8362ARU-REEL7
AD8362ARU 50 Hz to 3.8 GHz 65d dB TruPwr™ Detector Analog Devices Inc AD8362ARU-REEL vs AD8362ARU
AD8362ARUZ 50 Hz to 3.8 GHz 65d dB TruPwr™ Detector Analog Devices Inc AD8362ARU-REEL vs AD8362ARUZ
AD8362ARUZ-REEL7 50 Hz to 3.8 GHz 65d dB TruPwr™ Detector Analog Devices Inc AD8362ARU-REEL vs AD8362ARUZ-REEL7
Part Number Description Manufacturer Compare
AD8362ARU-REEL7 50 Hz to 3.8 GHz 65d dB TruPwr™ Detector Analog Devices Inc AD8362ARU-REEL vs AD8362ARU-REEL7
AD8362ARUZ 50 Hz to 3.8 GHz 65d dB TruPwr™ Detector Analog Devices Inc AD8362ARU-REEL vs AD8362ARUZ
AD8362ARU 50 Hz to 3.8 GHz 65d dB TruPwr™ Detector Analog Devices Inc AD8362ARU-REEL vs AD8362ARU
AD8362ARUZ-REEL7 50 Hz to 3.8 GHz 65d dB TruPwr™ Detector Analog Devices Inc AD8362ARU-REEL vs AD8362ARUZ-REEL7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD8362ARU-REEL by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD8362ARU-REEL by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD8362ARU-REEL would you like to use for your alert(s)?
  • Please alert me when AD8362ARU-REEL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD8362ARU-REEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD8362ARU-REEL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD8362ARU-REEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD8362ARU-REEL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD8362ARU-REEL by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: