Part Details for AD8362ARU-REEL by Analog Devices Inc
Overview of AD8362ARU-REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Telecommunications
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
Part Details for AD8362ARU-REEL
AD8362ARU-REEL CAD Models
AD8362ARU-REEL Part Data Attributes
|
AD8362ARU-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8362ARU-REEL
Analog Devices Inc
IC SPECIALTY ANALOG CIRCUIT, PDSO16, MO-153AB, TSSOP-16, Analog IC:Other
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for AD8362ARU-REEL
This table gives cross-reference parts and alternative options found for AD8362ARU-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8362ARU-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8362ARU-REEL7 | 50 Hz to 3.8 GHz 65d dB TruPwr™ Detector | Analog Devices Inc | AD8362ARU-REEL vs AD8362ARU-REEL7 |
AD8362ARU | 50 Hz to 3.8 GHz 65d dB TruPwr™ Detector | Analog Devices Inc | AD8362ARU-REEL vs AD8362ARU |
AD8362ARUZ | 50 Hz to 3.8 GHz 65d dB TruPwr™ Detector | Analog Devices Inc | AD8362ARU-REEL vs AD8362ARUZ |
AD8362ARUZ-REEL7 | 50 Hz to 3.8 GHz 65d dB TruPwr™ Detector | Analog Devices Inc | AD8362ARU-REEL vs AD8362ARUZ-REEL7 |