Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Richardson RFPD | 0 | 1,000 |
|
|
View this part on Chipmall Electronics | 19 | 1 |
|
|
View this part on Dynamic Solutions GmbH | 5,000 | 1 |
|
|
View this part on LCSC | 19 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
5,038
AD8362ARUZ-REEL7
AD8362ARUZ-REEL7
Analog Devices Inc
No
Yes
Active
TSSOP
TSSOP,
16
RU-16
compliant
EAR99
8542.39.00.01
Analog Devices Inc
0.97
ANALOG CIRCUIT
R-PDSO-G16
e3
5 mm
1
1
16
85 °C
-40 °C
PLASTIC/EPOXY
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8362ARU Signal Circuits | 50 Hz to 3.8 GHz 65d dB TruPwr™ Detector | Analog Devices Inc | AD8362ARUZ-REEL7 vs AD8362ARU |
AD8362ARU-REEL7 Signal Circuits | 50 Hz to 3.8 GHz 65d dB TruPwr™ Detector | Analog Devices Inc | AD8362ARUZ-REEL7 vs AD8362ARU-REEL7 |