Datasheets
AD8367ARU by:

Overview of: AD8367ARU by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: AD8367ARU

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Tube
  • 96 $9.8420
View this part on Bristol Electronics
23
View this part on Bristol Electronics
75
View this part on Rochester Electronics
818
  • 1 $7.1600
  • 25 $7.0200
  • 100 $6.8700
  • 500 $6.7300
  • 1,000 $6.5900
View this part on NexGen Digital
3
View this part on Velocity Electronics
64

Part Details for: AD8367ARU

CAD Models

Part Data Attributes

AD8367ARU Analog Devices Inc

Buy Now Datasheet

Compare Parts:

AD8367ARU Analog Devices Inc 500 MHz, 45 dB Linear-in-dB Variable Gain Amplifier

Source Content uid AD8367ARU
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Part Package Code TSSOP
Package Description TSSOP-14
Pin Count 14
Manufacturer Package Code RU-14
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Analog IC - Other Type ANALOG CIRCUIT
JESD-30 Code R-PDSO-G14
JESD-609 Code e0
Length 5 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240
Power Supplies 5 V
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Current-Max (Isup) 30 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 4.4 mm

Alternate Parts for: AD8367ARU

Part Number Description Manufacturer Compare
AD8367ARUZ Signal Circuits 500 MHz, 45 dB Linear-in-dB Variable Gain Amplifier Analog Devices Inc AD8367ARU vs AD8367ARUZ
AD8367ARUZ-RL7 Signal Circuits 500 MHz, 45 dB Linear-in-dB Variable Gain Amplifier Analog Devices Inc AD8367ARU vs AD8367ARUZ-RL7
AD8367ARU-REEL7 Signal Circuits SPECIALTY ANALOG CIRCUIT, PDSO14, TSSOP-14 Rochester Electronics LLC AD8367ARU vs AD8367ARU-REEL7
Part Number Description Manufacturer Compare
AD8367ARUZ Signal Circuits 500 MHz, 45 dB Linear-in-dB Variable Gain Amplifier Analog Devices Inc AD8367ARU vs AD8367ARUZ
AD8367ARU-REEL7 Signal Circuits SPECIALTY ANALOG CIRCUIT, PDSO14, TSSOP-14 Rochester Electronics LLC AD8367ARU vs AD8367ARU-REEL7
AD8367ARUZ-RL7 Signal Circuits 500 MHz, 45 dB Linear-in-dB Variable Gain Amplifier Analog Devices Inc AD8367ARU vs AD8367ARUZ-RL7

Related Parts

Update Alert Settings for: AD8367ARU by Analog Devices Inc

  • Please alert me when AD8367ARU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD8367ARU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD8367ARU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD8367ARU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD8367ARU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD8367ARU by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.