-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Distortion IF VGA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8375ACPZ-R7CT-ND
|
DigiKey | IC VARIABLE GAIN 1 CIRC 24LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
523 In Stock |
|
$8.2479 / $13.0200 | Buy Now |
DISTI #
584-AD8375ACPZ-R7
|
Mouser Electronics | Special Purpose Amplifiers Ultralow Distortion IF VGA RoHS: Compliant | 108 |
|
$8.1400 / $12.8800 | Buy Now |
|
Analog Devices Inc | If Cellular Single DGA Min Qty: 1 Package Multiple: 1500 | 4605 |
|
$5.8300 / $13.0200 | Buy Now |
|
Bristol Electronics | 138 |
|
RFQ | ||
|
Rochester Electronics | Ultra Low Distortion If Vga RoHS: Compliant Status: Active Min Qty: 1 | 7262 |
|
$7.6100 / $8.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8375ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8375ACPZ-R7
Analog Devices Inc
Ultralow Distortion IF VGA
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for AD8375ACPZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8375ACPZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8375ACPZ-REEL7 | IC SPECIALTY ANALOG CIRCUIT, QCC24, 4 X 4 MM, MO-220VGGD-2, LFCSP-24, Analog IC:Other | Analog Devices Inc | AD8375ACPZ-R7 vs AD8375ACPZ-REEL7 |