There are no models available for this part yet.
Overview of AD8397ARDZ-REEL7 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8397ARDZ-REEL7 | Analog Devices | Dual High Current OP Amplifier | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD8397ARDZ-REEL | Analog Devices | Dual High Current OP Amplifier |
CAD Models for AD8397ARDZ-REEL7 by Rochester Electronics LLC
Part Data Attributes for AD8397ARDZ-REEL7 by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
SOIC
|
Package Description
|
HSOP,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.9 µA
|
Common-mode Reject Ratio-Nom
|
96 dB
|
Input Offset Voltage-Max
|
3000 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
3
|
Neg Supply Voltage Limit-Max
|
-13.2 V
|
Neg Supply Voltage-Nom (Vsup)
|
-12 V
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Nom
|
53 V/us
|
Supply Voltage Limit-Max
|
13.2 V
|
Supply Voltage-Nom (Vsup)
|
12 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Unity Gain BW-Nom
|
14000
|
Width
|
3.9 mm
|
Alternate Parts for AD8397ARDZ-REEL7
This table gives cross-reference parts and alternative options found for AD8397ARDZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8397ARDZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8397ARZ | DUAL OP-AMP, 3000 uV OFFSET-MAX, 14 MHz BAND WIDTH, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8397ARDZ-REEL7 vs AD8397ARZ |
AD8397ARDZ | Rail-to-Rail, High Output Current Amplifier | Analog Devices Inc | AD8397ARDZ-REEL7 vs AD8397ARDZ |
AD8397ARZ | Rail-to-Rail, High Output Current Amplifier | Analog Devices Inc | AD8397ARDZ-REEL7 vs AD8397ARZ |
AD8397ARDZ-REEL | Rail-to-Rail, High Output Current Amplifier | Analog Devices Inc | AD8397ARDZ-REEL7 vs AD8397ARDZ-REEL |
AD8397ARZ-REEL7 | DUAL OP-AMP, 3000 uV OFFSET-MAX, 14 MHz BAND WIDTH, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8397ARDZ-REEL7 vs AD8397ARZ-REEL7 |
Related Parts for AD8397ARDZ-REEL7
-
AD8397ARDZOperational Amplifiers
-
ATMEGA649V-8AUMicrocontrollers
-
AD8370AREZ-RL7Other Analog ICs
-
TPS62140RGTRSwitching Regulator or Controllers
-
AD7685ARMZAnalog to Digital Converters
-
ADG804YRMMultiplexers or Switches
-
BSC031N06NS3GPower Field-Effect Transistors
-
INA233AIDGSRPower Management Circuits
-
BTS5090-2EKAPeripheral Drivers