Part Details for AD8400ARZ10-REEL by Analog Devices Inc
Results Overview of AD8400ARZ10-REEL by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8400ARZ10-REEL Information
AD8400ARZ10-REEL by Analog Devices Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| HSCHD02AR0001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Black housing | |
| HSDNBSPPCB14WBA | Amphenol Communications Solutions | HSD Right plug,Tape and Reel,Cream white housing | |
| HSCHD02BR1001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Blue housing |
Price & Stock for AD8400ARZ10-REEL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK7450
|
Newark | Digital Potentiometer, Single, 256 Step, End To End Resistance:10Kohm, No. Of Pots:Single, Control Interface:3 Wire, Serial, Spi, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices AD8400ARZ10-REEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 359 |
|
$2.3400 / $6.1000 | Buy Now |
|
|
Analog Devices Inc | SINGLE 8-BIT DIGITAL POTENTIOM Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$2.3375 / $6.1000 | Buy Now |
|
|
Bristol Electronics | 994 |
|
RFQ | ||
|
|
Bristol Electronics | 26 |
|
RFQ | ||
|
|
Chip 1 Exchange | INSTOCK | 345 |
|
RFQ | |
|
|
Chip Stock | DigitalPotentiometer10kOhm256POSVolatileLinear8-PinSOICNT/R | 6960 |
|
RFQ | |
|
|
Win Source Electronics | IC DCP SNGL 10K 8-SOIC | 5460 |
|
$2.9632 / $4.4448 | Buy Now |
US Tariff Estimator: AD8400ARZ10-REEL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD8400ARZ10-REEL
AD8400ARZ10-REEL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD8400ARZ10-REEL Part Data Attributes
|
|
AD8400ARZ10-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8400ARZ10-REEL
Analog Devices Inc
Single-Channel Digital Potentiometer
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Manufacturer Package Code | R-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | It Can Also Operate From A 5v Nominal Supply | |
| Bandwidth-Nom | 0.6 Khz | |
| Control Interface | 3-Wire Serial | |
| Converter Type | Digital Potentiometer | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Positions | 256 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Resistance Law | Linear | |
| Resistance Tolerance-Max | 2% | |
| Resistor Terminal Voltage-Max | 5.5 V | |
| Resistor Terminal Voltage-Min | ||
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Coefficient-Nom | 700 Ppm/°C | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Total Resistance-Nom | 10000 Ω | |
| Width | 3.9 Mm |
Alternate Parts for AD8400ARZ10-REEL
This table gives cross-reference parts and alternative options found for AD8400ARZ10-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8400ARZ10-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCP41010-I/SN | Microchip Technology Inc | $1.5247 | Digital Pot, 256 steps, SPI, 10kohms, single channel | AD8400ARZ10-REEL vs MCP41010-I/SN |
| MCP41010T-I/SN | Microchip Technology Inc | $1.6635 | Digital Pot, 256 steps, SPI, 10kohms, single channel | AD8400ARZ10-REEL vs MCP41010T-I/SN |
| MCP41010-E/SN | Microchip Technology Inc | $1.7123 | Digital Pot, 256 steps, SPI, 10kohms, single channel | AD8400ARZ10-REEL vs MCP41010-E/SN |
| MCP41010-I/P | Microchip Technology Inc | $1.8161 | Digital Pot, 256 steps, SPI, 10kohms, single channel | AD8400ARZ10-REEL vs MCP41010-I/P |
| AD8400ARZ1 | Analog Devices Inc | $2.9208 | Single-Channel Digital Potentiometer | AD8400ARZ10-REEL vs AD8400ARZ1 |
| AD8400ARZ1-REEL | Analog Devices Inc | $2.9909 | Single-Channel Digital Potentiometer | AD8400ARZ10-REEL vs AD8400ARZ1-REEL |
| AD8400ARZ50-REEL | Analog Devices Inc | Check for Price | Single-Channel Digital Potentiometer | AD8400ARZ10-REEL vs AD8400ARZ50-REEL |
| AS1500 | ams | Check for Price | IC 10K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8, SOIC-8, Digital Potentiometer | AD8400ARZ10-REEL vs AS1500 |
| AD8400AR50 | Analog Devices Inc | Check for Price | Single-Channel Digital Potentiometer | AD8400ARZ10-REEL vs AD8400AR50 |
| AD8400ARZ100 | Rochester Electronics LLC | Check for Price | 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | AD8400ARZ10-REEL vs AD8400ARZ100 |
AD8400ARZ10-REEL Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD8400ARZ10-REEL involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, using a 4-layer PCB with a dedicated power plane and a dedicated ground plane can help to reduce noise and improve performance.
-
To ensure proper calibration, follow the calibration procedure outlined in the datasheet, and make sure to use a high-precision voltage reference. Additionally, consider using a calibration routine that takes into account the specific requirements of your application, such as temperature range and output voltage range.
-
The AD8400ARZ10-REEL has a maximum junction temperature of 150°C. To ensure reliable operation, ensure good airflow around the device, use a heat sink if necessary, and avoid overheating the device. Additionally, consider using thermal interface materials to improve heat transfer between the device and the heat sink.
-
To minimize EMI and EMC issues, use proper shielding, grounding, and filtering techniques. Ensure that the device is placed in a shielded enclosure, and use EMI filters on the input and output lines. Additionally, follow good PCB layout practices, such as keeping signal lines short and avoiding parallel signal lines.
-
To ensure reliability and quality, follow proper handling and storage procedures, avoid exposing the device to extreme temperatures or humidity, and use a clean and dry environment during assembly. Additionally, consider using a device with a high mean time between failures (MTBF) and a low failure rate, and follow a robust testing and validation procedure.