Part Details for AD8417BRMZ by Analog Devices Inc
Results Overview of AD8417BRMZ by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8417BRMZ Information
AD8417BRMZ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8417BRMZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49AK9736
|
Newark | Current Sense Amp, 250Khz, Msop, Current Sense Amplifier Type:High Side, Low Side, Gain Bandwidth Product:250Khz, Ic Case/Package:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Cmrr:100Dbrohs Compliant: Yes |Analog Devices AD8417BRMZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 183 |
|
$1.6600 / $4.5000 | Buy Now |
|
|
Analog Devices Inc | DMOS, CSAmp, G=60, 80V, BiDir, Package Multiple: 50 | 2440 |
|
$1.5375 / $4.5000 | Buy Now |
|
|
Rochester Electronics | Bidirectional, Zero Drift, Current Sense Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 40 |
|
$1.3000 / $1.6200 | Buy Now |
|
DISTI #
AD8417BRMZ
|
TME | IC: instrumentation amplifier, 250kHz, Uoper: 2.7÷5.5V, MSOP8 Min Qty: 1 | 0 |
|
$3.0300 / $3.9000 | RFQ |
|
DISTI #
AD8417BRMZ
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 400 | 0 |
|
$1.6100 / $1.6700 | Buy Now |
|
|
Chip Stock | SPAmpCurrentSenseAmpSingle±2.75V/5.5V8-PinMSOPTube | 15500 |
|
RFQ | |
|
|
Win Source Electronics | Bidirectional, Zero Drift, Current Sense Amplifier | IC CURR SENSE 1 CIRCUIT 8MSOP | 12000 |
|
$1.6250 / $2.4375 | Buy Now |
US Tariff Estimator: AD8417BRMZ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD8417BRMZ
AD8417BRMZ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD8417BRMZ Part Data Attributes
|
|
AD8417BRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8417BRMZ
Analog Devices Inc
Bidirectional, Zero Drift, Current Sense Amplifier
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Msop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | RM-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Bandwidth (3dB)-Nom | 0.25 Mhz | |
| Common-mode Reject Ratio-Min | 90 Db | |
| Common-mode Reject Ratio-Nom | 100 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 400 µV | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Nom | 1 V/Us | |
| Supply Current-Max | 4.1 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Wideband | No | |
| Width | 3 Mm |
Alternate Parts for AD8417BRMZ
This table gives cross-reference parts and alternative options found for AD8417BRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8417BRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD8417WBRMZ | Analog Devices Inc | $2.1909 | Bidirectional, Zero Drift, Current Sense Amplifier | AD8417BRMZ vs AD8417WBRMZ |
AD8417BRMZ Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD8417BRMZ involves keeping the input and output traces separate, using a solid ground plane, and placing the device close to the signal source. Additionally, using a 4-layer PCB with a dedicated power plane and a dedicated ground plane can help to reduce noise and improve performance.
-
The gain resistor values for the AD8417BRMZ depend on the desired gain and the input signal range. A good starting point is to use the gain resistor values recommended in the datasheet, and then adjust them based on the specific requirements of your application. You can also use the AD8417BRMZ gain calculator tool provided by Analog Devices to help with the selection.
-
The maximum allowable input voltage for the AD8417BRMZ is ±25V. To protect the device from overvoltage, you can use external voltage limiting resistors or voltage clamps, such as zener diodes or transient voltage suppressors, to limit the input voltage to within the recommended range.
-
The AD8417BRMZ is specified to operate from -40°C to +125°C. To ensure the device operates within this range, you should provide adequate heat sinking, avoid overheating the device, and ensure good airflow around the device. You can also use thermal simulation tools to estimate the device's junction temperature and ensure it remains within the specified range.
-
The AD8417BRMZ is a high-gain, high-frequency device, and as such, it can be susceptible to electromagnetic interference (EMI) and radio-frequency interference (RFI). To minimize their impact, use shielding, filtering, and grounding techniques, such as using a metal enclosure, adding EMI filters, and connecting the device to a solid ground plane.