-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bidirectional, Zero-Drift, Current Sense Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9940
|
Newark | Current Sense Amp, 250Khz, Nsoic, Current Sense Amplifier Type:High Side, Low Side, Gain Bandwidth Product:250Khz, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Analog Devices AD8418AWBRZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 329 |
|
$2.4400 / $3.9200 | Buy Now |
DISTI #
505-AD8418AWBRZ-ND
|
DigiKey | IC CURRENT SENSE 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2824 In Stock |
|
$1.8229 / $3.7700 | Buy Now |
DISTI #
584-AD8418AWBRZ
|
Mouser Electronics | Current Sense Amplifiers Bidirectional, Zero-Drift, Current Sense Amplifier RoHS: Compliant | 2845 |
|
$1.8500 / $3.7700 | Buy Now |
|
Analog Devices Inc | High Common Mode Cur Sense, -3 Min Qty: 1 Package Multiple: 98 | 663 |
|
$1.3400 / $3.7700 | Buy Now |
|
CHIPMALL.COM LIMITED | Single SOIC-8 Current-Sensing Amplifiers ROHS | 237 |
|
$1.0543 / $1.8922 | Buy Now |
|
Chips Pulse Industry Limited | SOIC-8 Current-Sensing Amplifiers ROHS Purchase Online, Ship Immediately | 284 |
|
$0.9682 / $1.3658 | Buy Now |
DISTI #
4021720
|
element14 Asia-Pacific | CURRENT SENSE AMP, 250KHZ, NSOIC RoHS: Compliant Min Qty: 1 Container: Each | 329 |
|
$1.8714 / $3.9557 | Buy Now |
DISTI #
4021720
|
Farnell | CURRENT SENSE AMP, 250KHZ, NSOIC RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 329 |
|
$1.9601 / $3.7205 | Buy Now |
|
LCSC | Single SOIC-8 Current-Sensing Amplifiers ROHS | 237 |
|
$1.0758 / $1.9308 | Buy Now |
|
Win Source Electronics | IC OPAMP CURR SENSE 8SOIC | 330000 |
|
$0.9140 / $1.3710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8418AWBRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8418AWBRZ
Analog Devices Inc
Bidirectional, Zero-Drift, Current Sense Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 260 µA | |
Bandwidth (3dB)-Nom | 0.25 MHz | |
Common-mode Reject Ratio-Min | 90 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 4.1 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8418AWBRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8418AWBRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8418AWHRZ-RL | Bidirectional, Zero-Drift, Current Sense Amplifier | Analog Devices Inc | AD8418AWBRZ vs AD8418AWHRZ-RL |