-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 nV /√Hz, Low Power Instrumentation Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9944
|
Newark | Instrumentation Amp, 10Mhz, 136Db, Nsoic, No. Of Channels:1Channels, Input Offset Voltage:60Μv, Gain Bandwidth Product:10Mhz, Supply Voltage Range:± 2.5V To ± 18V, 5V To 36V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Cmrr:136Db Rohs Compliant: Yes |Analog Devices AD8421ARZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2314 |
|
$6.0700 / $9.6900 | Buy Now |
DISTI #
AD8421ARZ-R7CT-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2674 In Stock |
|
$4.7662 / $8.7300 | Buy Now |
DISTI #
584-AD8421ARZ-R7
|
Mouser Electronics | Instrumentation Amplifiers 3 nV /?Hz, Low Power Instrumentation Amplifier RoHS: Compliant | 8901 |
|
$4.9400 / $8.2600 | Buy Now |
|
Analog Devices Inc | 3nV/vHz noise Precision InAmp Min Qty: 1 Package Multiple: 1000 | 174355 |
|
$4.7662 / $8.7300 | Buy Now |
DISTI #
AD8421ARZ-R7
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 1000 | 0 |
|
$4.7400 | Buy Now |
|
CHIPMALL.COM LIMITED | 1nA 60uV 10MHz Single SOIC-8 Instrumentation OpAmps ROHS | 3000 |
|
$3.1847 / $4.4773 | Buy Now |
|
CHIPMALL.COM LIMITED | IC INST AMP 1 CIRCUIT 8SOIC | 220 |
|
$3.2563 / $3.9250 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 264 |
|
$2.8343 / $3.4163 | Buy Now |
DISTI #
4019311
|
element14 Asia-Pacific | INSTRUMENTATION AMP, 10MHZ, 136DB, NSOIC RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1889 |
|
$5.1813 / $8.8360 | Buy Now |
DISTI #
4019311RL
|
element14 Asia-Pacific | INSTRUMENTATION AMP, 10MHZ, 136DB, NSOIC RoHS: Compliant Min Qty: 10 Container: Reel | 1889 |
|
$5.1813 / $8.0214 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8421ARZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8421ARZ-R7
Analog Devices Inc
3 nV /√Hz, Low Power Instrumentation Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.008 µA | |
Bandwidth (3dB)-Nom | 10 MHz | |
Common-mode Reject Ratio-Min | 80 dB | |
Input Offset Current-Max (IIO) | 0.0022 µA | |
Input Offset Voltage-Max | 86 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.005% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 35 V/us | |
Supply Current-Max | 2.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Max | 10000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8421ARZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8421ARZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8421BRZ | 3 nV /√Hz, Low Power Instrumentation Amplifier | Analog Devices Inc | AD8421ARZ-R7 vs AD8421BRZ |
AD8421BRZ-R7 | 3 nV /√Hz, Low Power Instrumentation Amplifier | Analog Devices Inc | AD8421ARZ-R7 vs AD8421BRZ-R7 |
AD8421BRZ-RL | 3 nV /√Hz, Low Power Instrumentation Amplifier | Analog Devices Inc | AD8421ARZ-R7 vs AD8421BRZ-RL |
AD8421ARZ-RL | 3 nV /√Hz, Low Power Instrumentation Amplifier | Analog Devices Inc | AD8421ARZ-R7 vs AD8421ARZ-RL |