-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Performance, Low Power, Rail-to-Rail Precision Instrumentation Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7501
|
Newark | Instrumentation Amp, 2.2Mhz, Nsoic, No. Of Channels:1Channels, Input Offset Voltage:60Μv, Gain Bandwidth Product:2.2Mhz, Supply Voltage Range:± 2.3V To ± 18V, 4.6V To 36V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Cmrr:146Db Rohs Compliant: Yes |Analog Devices AD8422ARZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2508 |
|
$4.9200 / $7.3600 | Buy Now |
DISTI #
505-AD8422ARZ-R7CT-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
680 In Stock |
|
$3.9653 / $7.2600 | Buy Now |
DISTI #
584-AD8422ARZ-R7
|
Mouser Electronics | Instrumentation Amplifiers High Performance, Low Power, Rail-to-Rail Precision Instrumentation Amplifier RoHS: Compliant | 466 |
|
$4.3200 / $6.9800 | Buy Now |
DISTI #
V72:2272_06214379
|
Arrow Electronics | INST Amp Single R-R O/P ±18V/36V 8-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2251 Container: Cut Strips | Americas - 1368 |
|
$3.8730 / $5.2240 | Buy Now |
|
Analog Devices Inc | High Performance InAmp Min Qty: 1 Package Multiple: 1000 | 162136 |
|
$3.9653 / $7.2600 | Buy Now |
DISTI #
26647740
|
Verical | INST Amp Single R-R O/P ±18V/36V 8-Pin SOIC N T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 162000 |
|
$3.8718 / $4.6462 | Buy Now |
DISTI #
68494071
|
Verical | INST Amp Single R-R O/P ±18V/36V 8-Pin SOIC N T/R Min Qty: 2 Package Multiple: 1 Date Code: 2251 | Americas - 1368 |
|
$3.8730 / $5.2240 | Buy Now |
|
Chip1Cloud | High Performance, Low Power, Rail-to-Rail Precision Instrumentation Amplifier | IC INST AMP 1 CIRCUIT 8SOIC | 1170 |
|
RFQ | |
DISTI #
C1S103101029953
|
Chip1Stop | INST Amp Single R-R O/P ±18V/36V 8-Pin SOIC N T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1054 |
|
$3.5900 / $5.1400 | Buy Now |
|
CHIPMALL.COM LIMITED | 500pA 60uV 2.2MHz Single SOIC-8 Instrumentation OpAmps ROHS | 5000 |
|
$1.5568 / $2.6940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8422ARZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8422ARZ-R7
Analog Devices Inc
High Performance, Low Power, Rail-to-Rail Precision Instrumentation Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Bandwidth (3dB)-Nom | 2.2 MHz | |
Common-mode Reject Ratio-Min | 83 dB | |
Input Offset Current-Max (IIO) | 0.0008 µA | |
Input Offset Voltage-Max | 70 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.002% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.4 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8422ARZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8422ARZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8422ARZ-RL | High Performance, Low Power, Rail-to-Rail Precision Instrumentation Amplifier | Analog Devices Inc | AD8422ARZ-R7 vs AD8422ARZ-RL |