Part Details for AD843BH by Analog Devices Inc
Overview of AD843BH by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD843BH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, MBCY12 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1877 |
|
$16.6600 / $19.6000 | Buy Now |
Part Details for AD843BH
AD843BH CAD Models
AD843BH Part Data Attributes
|
AD843BH
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD843BH
Analog Devices Inc
IC OP-AMP, 2000 uV OFFSET-MAX, 34 MHz BAND WIDTH, MBCY12, HERMETIC SEALED, METAL CAN, TO-8, 12 PIN, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TO-8 | |
Package Description | HERMETIC SEALED, METAL CAN, TO-8, 12 PIN | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.065 µA | |
Bias Current-Max (IIB) @25C | 0.001 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 76 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | O-MBCY-W12 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Code | TO-8 | |
Package Equivalence Code | QUAD12,.4SQ | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 160 V/us | |
Slew Rate-Nom | 250 V/us | |
Supply Current-Max | 14 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 34000 | |
Voltage Gain-Min | 20000 |
Alternate Parts for AD843BH
This table gives cross-reference parts and alternative options found for AD843BH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD843BH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD843BH | OP-AMP, 2000 uV OFFSET-MAX, 34 MHz BAND WIDTH, MBCY12, HERMETIC SEALED, METAL CAN, TO-8, 12 PIN | Rochester Electronics LLC | AD843BH vs AD843BH |
AD843BHZ | IC OP-AMP, 2000 uV OFFSET-MAX, 34 MHz BAND WIDTH, MBCY12, HERMETIC SEALED, METAL CAN, TO-8, 12 PIN, Operational Amplifier | Analog Devices Inc | AD843BH vs AD843BHZ |
AD843SH/883B | OP-AMP, 4500 uV OFFSET-MAX, 34 MHz BAND WIDTH, MBCY12, HERMETIC SEALED, METAL CAN, TO-8, 12 PIN | Rochester Electronics LLC | AD843BH vs AD843SH/883B |
AD843SH/883B | OP-AMP, 4500uV OFFSET-MAX, 34MHz BAND WIDTH, MBCY12, HERMETIC SEALED, METAL CAN, TO-8, 12 PIN | Analog Devices Inc | AD843BH vs AD843SH/883B |
AD843SH | IC OP-AMP, 4500 uV OFFSET-MAX, 34 MHz BAND WIDTH, MBCY12, HERMETIC SEALED, METAL CAN, TO-8, 12 PIN, Operational Amplifier | Analog Devices Inc | AD843BH vs AD843SH |
AD843SHZ | IC OP-AMP, 4500 uV OFFSET-MAX, 34 MHz BAND WIDTH, MBCY12, HERMETIC SEALED, METAL CAN, TO-8, 12 PIN, Operational Amplifier | Analog Devices Inc | AD843BH vs AD843SHZ |
AD843SH | OP-AMP, 4500 uV OFFSET-MAX, 34 MHz BAND WIDTH, MBCY12, HERMETIC SEALED, METAL CAN, TO-8, 12 PIN | Rochester Electronics LLC | AD843BH vs AD843SH |