Part Details for AD843BHZ by Analog Devices Inc
Overview of AD843BHZ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD843BHZ
AD843BHZ CAD Models
AD843BHZ Part Data Attributes
|
AD843BHZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD843BHZ
Analog Devices Inc
IC OP-AMP, 2000 uV OFFSET-MAX, 34 MHz BAND WIDTH, MBCY12, HERMETIC SEALED, METAL CAN, TO-8, 12 PIN, Operational Amplifier
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TO-8 | |
Package Description | TO-8, | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.065 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 76 dB | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | O-MBCY-W12 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Code | TO-8 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 160 V/us | |
Slew Rate-Nom | 250 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 34000 | |
Voltage Gain-Min | 20000 |
Alternate Parts for AD843BHZ
This table gives cross-reference parts and alternative options found for AD843BHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD843BHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD843SH/883B | OP-AMP, 4500 uV OFFSET-MAX, 34 MHz BAND WIDTH, MBCY12, HERMETIC SEALED, METAL CAN, TO-8, 12 PIN | Rochester Electronics LLC | AD843BHZ vs AD843SH/883B |
AD843BH | OP-AMP, 2000 uV OFFSET-MAX, 34 MHz BAND WIDTH, MBCY12, HERMETIC SEALED, METAL CAN, TO-8, 12 PIN | Rochester Electronics LLC | AD843BHZ vs AD843BH |
AD843SH | OP-AMP, 4500 uV OFFSET-MAX, 34 MHz BAND WIDTH, MBCY12, HERMETIC SEALED, METAL CAN, TO-8, 12 PIN | Rochester Electronics LLC | AD843BHZ vs AD843SH |
AD843SH/883B | OP-AMP, 4500uV OFFSET-MAX, 34MHz BAND WIDTH, MBCY12, HERMETIC SEALED, METAL CAN, TO-8, 12 PIN | Analog Devices Inc | AD843BHZ vs AD843SH/883B |