There are no models available for this part yet.
Overview of AD845JN by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD845JNZ | Analog Devices | PRECISION,16MHZ H.S. AMP |
CAD Models for AD845JN by Rochester Electronics LLC
Part Data Attributes for AD845JN by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
DIP
|
Package Description
|
MINI, PLASTIC, DIP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.045 µA
|
Common-mode Reject Ratio-Nom
|
110 dB
|
Input Offset Voltage-Max
|
2500 µV
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e0
|
Length
|
9.88 mm
|
Moisture Sensitivity Level
|
NOT APPLICABLE
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT APPLICABLE
|
Qualification Status
|
COMMERCIAL
|
Seated Height-Max
|
5.33 mm
|
Slew Rate-Nom
|
100 V/us
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT APPLICABLE
|
Unity Gain BW-Nom
|
16000
|
Width
|
7.62 mm
|
Alternate Parts for AD845JN
This table gives cross-reference parts and alternative options found for AD845JN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD845JN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD845JNZ | Precision, 16 MHz CBFET Op Amp | Analog Devices Inc | AD845JN vs AD845JNZ |
5962-01-408-1081 | IC IC,OP-AMP,SINGLE,BIPOLAR/JFET,DIP,8PIN,PLASTIC, Operational Amplifier | Analog Devices Inc | AD845JN vs 5962-01-408-1081 |
Related Parts for AD845JN
-
AD845JNZOperational Amplifiers
-
N80C196KRMicrocontrollers
-
AD3Other Analog ICs
-
FSL136HRSwitching Regulator or Controllers
-
AD7472BRUAnalog to Digital Converters
-
ADG201HSKNMultiplexers or Switches
-
ADM8691ANPower Management Circuits
-
AD8511ARU-REELPeripheral Drivers
-
AD8398AACPZ-R7Line Driver or Receivers