Part Details for AD845JR-16 by Analog Devices Inc
Overview of AD845JR-16 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD845JR-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 112 |
|
RFQ | ||
|
Rochester Electronics | Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5888 |
|
$7.0400 / $8.2800 | Buy Now |
Part Details for AD845JR-16
AD845JR-16 CAD Models
AD845JR-16 Part Data Attributes:
|
AD845JR-16
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD845JR-16
Analog Devices Inc
OP-AMP, 2500uV OFFSET-MAX, 16MHz BAND WIDTH, PDSO16, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.045 µA | |
Bias Current-Max (IIB) @25C | 0.002 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Min | 80 V/us | |
Slew Rate-Nom | 100 V/us | |
Supply Current-Max | 12 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 16000 | |
Voltage Gain-Min | 70000 | |
Width | 7.5 mm |
Alternate Parts for AD845JR-16
This table gives cross-reference parts and alternative options found for AD845JR-16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD845JR-16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD845JRZ-16 | OP-AMP, 2500 uV OFFSET-MAX, 16 MHz BAND WIDTH, PDSO16, SOIC-16 | Rochester Electronics LLC | AD845JR-16 vs AD845JRZ-16 |
AD845JR-16 | OP-AMP, 2500 uV OFFSET-MAX, 16 MHz BAND WIDTH, PDSO16, SOIC-16 | Rochester Electronics LLC | AD845JR-16 vs AD845JR-16 |
AD845JRZ-16 | Precision, 16 MHz CBFET Op Amp | Analog Devices Inc | AD845JR-16 vs AD845JRZ-16 |
AD845JR-16-REEL | OP-AMP, 2500 uV OFFSET-MAX, 16 MHz BAND WIDTH, PDSO16, SOIC-16 | Rochester Electronics LLC | AD845JR-16 vs AD845JR-16-REEL |
AD845JR-16-REEL7 | IC OP-AMP, 2500 uV OFFSET-MAX, 16 MHz BAND WIDTH, PDSO16, MS-013AA, SOIC-16, Operational Amplifier | Analog Devices Inc | AD845JR-16 vs AD845JR-16-REEL7 |
AD845JR-16-REEL7 | OP-AMP, 2500 uV OFFSET-MAX, 16 MHz BAND WIDTH, PDSO16, MS-013AA, SOIC-16 | Rochester Electronics LLC | AD845JR-16 vs AD845JR-16-REEL7 |
AD845JR | IC OP-AMP, 2500 uV OFFSET-MAX, 16 MHz BAND WIDTH, PDSO16, SOIC-16, Operational Amplifier | Analog Devices Inc | AD845JR-16 vs AD845JR |
AD845JR-REEL | IC OP-AMP, 2500 uV OFFSET-MAX, 16 MHz BAND WIDTH, PDSO16, SOIC-16, Operational Amplifier | Analog Devices Inc | AD845JR-16 vs AD845JR-REEL |
AD845JRZ-16-REEL7 | Precision, 16 MHz CBFET Op Amp | Analog Devices Inc | AD845JR-16 vs AD845JRZ-16-REEL7 |
AD845JR-16-REEL | IC OP-AMP, 2500 uV OFFSET-MAX, 16 MHz BAND WIDTH, PDSO16, SOIC-16, Operational Amplifier | Analog Devices Inc | AD845JR-16 vs AD845JR-16-REEL |