-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, 16 MHz CBFET Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9749
|
Newark | Op-Amp, 16Mhz, 0 To 70Deg C, Dip-8, No. Of Channels:1Channels, Gain Bandwidth Product:16Mhz, Supply Voltage Range:± 4.75V To ± 18V, Ic Case/Package:Dip, No. Of Pins:8Pins, Amplifier Type:Jfet, Rail To Rail:-, Product Range:- Rohs Compliant: Yes |Analog Devices AD845KNZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 46 |
|
$15.8600 / $20.6900 | Buy Now |
DISTI #
505-AD845KNZ-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
700 In Stock |
|
$14.5234 / $20.3100 | Buy Now |
DISTI #
584-AD845KNZ
|
Mouser Electronics | Precision Amplifiers PRECISION,16MHZ H.S. AMP RoHS: Compliant | 281 |
|
$14.5100 / $17.0000 | Buy Now |
DISTI #
V99:2348_06214498
|
Arrow Electronics | Op Amp Single Precision Amplifier ±18V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2213 | Americas - 28 |
|
$13.9900 / $14.2500 | Buy Now |
DISTI #
V36:1790_06214498
|
Arrow Electronics | Op Amp Single Precision Amplifier ±18V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks Date Code: 2243 | Americas - 2 |
|
$14.0700 / $15.6400 | Buy Now |
|
Analog Devices Inc | PRECISION,16MHZ H.S. AMP Min Qty: 1 Package Multiple: 50 | 190 |
|
$9.6500 / $20.3100 | Buy Now |
DISTI #
61675779
|
Verical | Op Amp Single Precision Amplifier ±18V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2213 | Americas - 28 |
|
$13.9900 / $14.2500 | Buy Now |
DISTI #
65147355
|
Verical | Op Amp Single Precision Amplifier ±18V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 2 Package Multiple: 2 Date Code: 2243 | Americas - 2 |
|
$15.6400 | Buy Now |
|
ComSIT USA | PRECISION, 16 MHZ CBFET OP AMP Operational Amplifier, 1 Func, 400uV Offset-Max, BIPolar, PDIP8 RoHS: Compliant | Europe - 29 |
|
RFQ | |
DISTI #
SMC-AD845KNZ
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 152 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD845KNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD845KNZ
Analog Devices Inc
Precision, 16 MHz CBFET Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | MINI, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.018 µA | |
Bias Current-Max (IIB) @25C | 0.001 µA | |
Common-mode Reject Ratio-Min | 94 dB | |
Common-mode Reject Ratio-Nom | 113 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 400 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.88 mm | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Min | 94 V/us | |
Slew Rate-Nom | 100 V/us | |
Supply Current-Max | 12 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 16000 | |
Voltage Gain-Min | 125000 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD845KNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD845KNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD845KN | OP-AMP, 400uV OFFSET-MAX, 16MHz BAND WIDTH, PDIP8, MINI, PLASTIC, DIP-8 | Rochester Electronics LLC | AD845KNZ vs AD845KN |
AD845KN | IC OP-AMP, 400 uV OFFSET-MAX, 16 MHz BAND WIDTH, PDIP8, MINI, PLASTIC, DIP-8, Operational Amplifier | Analog Devices Inc | AD845KNZ vs AD845KN |