There are no models available for this part yet.
Overview of AD847SQ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD847SQ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AD847SQ-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8CERDIP Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | ||
Analog Devices Inc | LOW POWER, HIGH SPEED AMP Package Multiple: 48 | 1296 |
|
$35.0200 / $73.7400 | Buy Now | ||
Bristol Electronics | 18 |
|
RFQ | ||||
Win Source Electronics | IC OPAMP GP 1 CIRCUIT 8CERDIP / General Purpose Amplifier 1 Circuit 8-CERDIP | 1300 |
|
$56.5220 / $69.5660 | Buy Now |
CAD Models for AD847SQ by Analog Devices Inc
Part Data Attributes for AD847SQ by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP8,.3
|
Pin Count
|
8
|
Manufacturer Package Code
|
Q-8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
7.5 µA
|
Bias Current-Max (IIB) @25C
|
5 µA
|
Common-mode Reject Ratio-Min
|
80 dB
|
Common-mode Reject Ratio-Nom
|
95 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
4000 µV
|
JESD-30 Code
|
R-GDIP-T8
|
JESD-609 Code
|
e0
|
Low-Offset
|
NO
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Slew Rate-Min
|
225 V/us
|
Slew Rate-Nom
|
200 V/us
|
Supply Current-Max
|
8.4 mA
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Unity Gain BW-Nom
|
35000
|
Voltage Gain-Min
|
3000
|
Width
|
7.62 mm
|
Alternate Parts for AD847SQ
This table gives cross-reference parts and alternative options found for AD847SQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD847SQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM6218AN | IC DUAL OP-AMP, 4500 uV OFFSET-MAX, 17 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | AD847SQ vs LM6218AN |
AD8470703Q | Aerospace High Speed, Low Power Op Amp | Analog Devices Inc | AD847SQ vs AD8470703Q |
LM6118J | IC DUAL OP-AMP, 2500 uV OFFSET-MAX, 17 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | AD847SQ vs LM6118J |
HA7-5222-9 | IC,OP-AMP,DUAL,BIPOLAR,DIP,8PIN,CERAMIC | Intersil Corporation | AD847SQ vs HA7-5222-9 |
LM6218AN | DUAL OP-AMP, 4500uV OFFSET-MAX, 17MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | AD847SQ vs LM6218AN |
5962-9156501MPX | DUAL OP-AMP, 2500uV OFFSET-MAX, 17MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | AD847SQ vs 5962-9156501MPX |
LM6361N | IC OP-AMP, 22000 uV OFFSET-MAX, 50 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | AD847SQ vs LM6361N |
5962-8964701PX | IC OP-AMP, 4000 uV OFFSET-MAX, 50 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | Analog Devices Inc | AD847SQ vs 5962-8964701PX |
LM6361J | OP-AMP, 22000uV OFFSET-MAX, 50MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | AD847SQ vs LM6361J |
LM6261J | OP-AMP, 7000uV OFFSET-MAX, 50MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | AD847SQ vs LM6261J |
Related Parts for AD847SQ
-
AD845SQOperational Amplifiers
-
AD891JPOther Analog ICs
-
LTC3546IUFDSwitching Regulator or Controllers
-
AD7888ARUZAnalog to Digital Converters
-
HI1-303-2Multiplexers or Switches
-
IRFM250Power Field-Effect Transistors
-
AD8210WYRZPower Management Circuits
-
AD8511ACPZ-REELPeripheral Drivers
-
ISL3176EIUZLine Driver or Receivers