Datasheets
AD8495ARMZ by:

Full K-Type Range 0° to 50° Thermocouple Amplifier w/Cold Junction Compensation

Part Details for AD8495ARMZ by Analog Devices Inc

Overview of AD8495ARMZ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Energy and Power Systems Renewable Energy

Price & Stock for AD8495ARMZ

Part # Distributor Description Stock Price Buy
DISTI # 49AK9755
Newark Sensor Signal Conditioner, 125 Deg C, Signal Conditioner Type:Thermocouple Signal Conditioner, Supply Voltage Min:2.7V, Supply Voltage Max:36V, Ic Case/Package:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Bandwidth:- Rohs Compliant: Yes |Analog Devices AD8495ARMZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $8.0000
  • 10 $7.2300
  • 25 $7.0600
  • 50 $6.9000
  • 100 $5.9800
  • 250 $5.7100
  • 500 $5.2100
$5.2100 / $8.0000 Buy Now
DISTI # 505-AD8495ARMZ-ND
DigiKey IC THERMOCOUPLE A W/COMP 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube Temporarily Out of Stock
  • 1 $7.6900
  • 10 $6.9490
  • 50 $6.6256
  • 100 $5.7530
  • 250 $5.4944
  • 500 $5.0096
  • 1,000 $4.3632
$4.3632 / $7.6900 Buy Now
DISTI # 584-AD8495ARMZ
Mouser Electronics Board Mount Temperature Sensors Full K-Type Range 0 to 50 Thermocouple Amplifier w/Cold Junction Compensation RoHS: Compliant 13067
  • 1 $8.3200
  • 10 $7.1600
  • 100 $6.2200
  • 250 $5.9400
  • 500 $5.4200
  • 1,000 $4.7200
$4.7200 / $8.3200 Buy Now
DISTI # E54:1762_02811741
Arrow Electronics Sensor and Detector Interface 36V 8-Pin MSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2341 Europe - 579
  • 1 $6.6760
  • 10 $5.9210
  • 100 $5.2730
  • 250 $5.0690
  • 500 $4.6910
  • 1,000 $4.1780
$4.1780 / $6.6760 Buy Now
DISTI # V36:1790_06214603
Arrow Electronics Sensor and Detector Interface 36V 8-Pin MSOP Tube Min Qty: 150 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2343 Americas - 165
  • 150 $5.7090
  • 250 $5.4570
  • 500 $4.9830
  • 1,000 $4.3480
$4.3480 / $5.7090 Buy Now
DISTI # 76895190
Verical Sensor and Detector Interface 36V 8-Pin MSOP Tube Min Qty: 2 Package Multiple: 1 Date Code: 2341 Americas - 578
  • 2 $6.6760
  • 10 $5.9210
  • 100 $5.2730
  • 250 $5.0690
  • 500 $4.6910
  • 1,000 $4.1780
$4.1780 / $6.6760 Buy Now
DISTI # 77688834
Verical Sensor and Detector Interface 36V 8-Pin MSOP Tube Min Qty: 150 Package Multiple: 50 Date Code: 2343 Americas - 150
  • 150 $5.7090
  • 250 $5.4570
  • 500 $4.9830
  • 1,000 $4.3480
$4.3480 / $5.7090 Buy Now
DISTI # AD8495ARMZ
TME IC: temperature converter, K-type thermocouple amplifier, MSOP8 Min Qty: 1 0
  • 1 $10.3000
  • 3 $9.2400
  • 10 $8.1700
  • 50 $7.3400
$7.3400 / $10.3000 RFQ
Chip1Cloud IC THERMOCOUPLE A W/COMP 8MSOP 1650
RFQ
CHIPMALL.COM LIMITED MSOP-8 Interface - Specialized ROHS 140
  • 5 $3.3376
  • 50 $2.6235
  • 150 $2.3544
  • 500 $2.2299
  • 2,500 $2.1740
$2.1740 / $3.3376 Buy Now
Chips Pulse Industry Limited MSOP-8 Pre-ordered Chips RoHS Purchase Online, Ship Immediately 64
  • 30 $2.3627
  • 100 $2.1156
  • 500 $2.0026
  • 1,000 $1.9500
$1.9500 / $2.3627 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 4
  • 1 $9.2300
  • 100 $6.9200
  • 1,000 $6.0000
$6.0000 / $9.2300 Buy Now
DISTI # 4029967
Farnell SENSOR SIGNAL CONDITIONER, 125 DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each 0
  • 1 $7.5488
  • 10 $6.8275
  • 50 $6.5042
  • 100 $5.6461
  • 250 $5.3974
  • 500 $4.9123
  • 1,000 $4.2781
$4.2781 / $7.5488 Buy Now
LCSC MSOP-8 Interface - Specialized ROHS 59
  • 1 $3.4057
  • 10 $2.9486
  • 30 $2.6770
  • 100 $2.4024
  • 500 $2.2754
  • 1,000 $2.2184
$2.2184 / $3.4057 Buy Now
Vyrian OEM/CM Only 600
RFQ
Win Source Electronics IC THERMOCOUPLE A W/COMP 8MSOP 105484
  • 16 $3.2510
  • 38 $2.6670
  • 59 $2.5840
  • 80 $2.5000
  • 104 $2.4170
  • 139 $2.1670
$2.1670 / $3.2510 Buy Now

Part Details for AD8495ARMZ

AD8495ARMZ CAD Models

AD8495ARMZ Part Data Attributes

AD8495ARMZ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
AD8495ARMZ Analog Devices Inc Full K-Type Range 0° to 50° Thermocouple Amplifier w/Cold Junction Compensation
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code TSSOP
Package Description MSOP-8
Pin Count 8
Manufacturer Package Code RM-8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.05 µA
JESD-30 Code S-PDSO-G8
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Current-Max 0.25 mA
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3 mm

Alternate Parts for AD8495ARMZ

This table gives cross-reference parts and alternative options found for AD8495ARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8495ARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AD8495ARMZ OP-AMP, 0 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 Rochester Electronics LLC AD8495ARMZ vs AD8495ARMZ
Part Number Description Manufacturer Compare
AD8495ARMZ OP-AMP, 0 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 Rochester Electronics LLC AD8495ARMZ vs AD8495ARMZ
AD8497ARMZ-R7 Full K-Type Range 25° to 100° Thermocouple Amplifier w/Cold Junction Compensation Analog Devices Inc AD8495ARMZ vs AD8497ARMZ-R7
AD8494ARMZ-R7 Full J-Type Range 0° to 50° Thermocouple Amplifier w/Cold Junction Compensation Analog Devices Inc AD8495ARMZ vs AD8494ARMZ-R7
AD8494ARMZ Full J-Type Range 0° to 50° Thermocouple Amplifier w/Cold Junction Compensation Analog Devices Inc AD8495ARMZ vs AD8494ARMZ
AD8494CRMZ-R7 Full J-Type Range 0° to 50° Thermocouple Amplifier w/Cold Junction Compensation Analog Devices Inc AD8495ARMZ vs AD8494CRMZ-R7
AD8495CRMZ Full K-Type Range 0° to 50° Thermocouple Amplifier w/Cold Junction Compensation Analog Devices Inc AD8495ARMZ vs AD8495CRMZ
AD8496ARMZ Full J-Type Range 25° to 100° Thermocouple Amplifier w/Cold Junction Compensation Analog Devices Inc AD8495ARMZ vs AD8496ARMZ
AD8494CRMZ Full J-Type Range 0° to 50° Thermocouple Amplifier w/Cold Junction Compensation Analog Devices Inc AD8495ARMZ vs AD8494CRMZ
AD8496CRMZ-R7 Full J-Type Range 25° to 100° Thermocouple Amplifier w/Cold Junction Compensation Analog Devices Inc AD8495ARMZ vs AD8496CRMZ-R7

AD8495ARMZ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD8495ARMZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD8495ARMZ by Analog Devices Inc

  • Please alert me when AD8495ARMZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD8495ARMZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD8495ARMZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD8495ARMZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD8495ARMZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD8495ARMZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: