-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 µA Maximum, RRIO, Zero Input Crossover Distortion Single Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8505ACBZ-R7CT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 6WLCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
856 In Stock |
|
$0.7747 / $1.7600 | Buy Now |
DISTI #
584-AD8505ACBZ-R7
|
Mouser Electronics | Operational Amplifiers - Op Amps 20 A Maximum, RRIO, Zero Input Crossover Distortion Single Op Amp RoHS: Compliant | 0 |
|
$0.7580 / $1.7600 | Order Now |
|
Analog Devices Inc | Single Micro-Power Amplifier Min Qty: 1 Package Multiple: 3000 | 21186 |
|
$0.7747 / $1.7600 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 3500uV Offset-Max, CMOS, PBGA6 RoHS: Compliant Status: Active Min Qty: 1 | 184972 |
|
$0.7313 / $0.8604 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8505ACBZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8505ACBZ-R7
Analog Devices Inc
20 µA Maximum, RRIO, Zero Input Crossover Distortion Single Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | ROHS COMPLIANT, WLCSP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | CB-6-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 85 dB | |
Common-mode Reject Ratio-Nom | 105 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.385 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.645 mm | |
Slew Rate-Nom | 0.013 V/us | |
Supply Current-Max | 0.0255 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 95 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 0.905 mm |
This table gives cross-reference parts and alternative options found for AD8505ACBZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8505ACBZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8505ACBZ-RL | 20 µA Maximum, RRIO, Zero Input Crossover Distortion Single Op Amp | Analog Devices Inc | AD8505ACBZ-R7 vs AD8505ACBZ-RL |