Part Details for AD8506ACBZ-REEL by Analog Devices Inc
Overview of AD8506ACBZ-REEL by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
Price & Stock for AD8506ACBZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Operational Amplifier, 2 Func, 3500uV Offset-Max, CMOS, PBGA8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 168584 |
|
$0.7058 / $0.8304 | Buy Now |
|
Win Source Electronics | 20 μA Maximum, Rail-to-Rail I/O, Zero Input Crossover Distortion Amplifiers | IC OPAMP GP 2 CIRCUIT 8WLCSP | 12801 |
|
$0.5420 / $0.8130 | Buy Now |
Part Details for AD8506ACBZ-REEL
AD8506ACBZ-REEL CAD Models
AD8506ACBZ-REEL Part Data Attributes
|
AD8506ACBZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8506ACBZ-REEL
Analog Devices Inc
20 µA Maximum, RRIO, Zero Input Crossover Distortion Dual Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA8,3X3,20 | |
Pin Count | 8 | |
Manufacturer Package Code | CB-8-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Nom | 105 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | S-PBGA-B8 | |
JESD-609 Code | e1 | |
Length | 1.42 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA8,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.645 mm | |
Slew Rate-Nom | 0.013 V/us | |
Supply Current-Max | 0.05 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 95 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 1.42 mm |
Alternate Parts for AD8506ACBZ-REEL
This table gives cross-reference parts and alternative options found for AD8506ACBZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8506ACBZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8506ACBZ-REEL7 | DUAL OP-AMP, 3500 uV OFFSET-MAX, 0.095 MHz BAND WIDTH, PBGA8, ROHS COMPLIANT, WLCSP-8 | Rochester Electronics LLC | AD8506ACBZ-REEL vs AD8506ACBZ-REEL7 |
AD8506ACBZ-REEL | DUAL OP-AMP, 3500 uV OFFSET-MAX, 0.095 MHz BAND WIDTH, PBGA8, ROHS COMPLIANT, WLCSP-8 | Rochester Electronics LLC | AD8506ACBZ-REEL vs AD8506ACBZ-REEL |