Part Details for AD8510ARZ-REEL7 by Analog Devices Inc
Overview of AD8510ARZ-REEL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD8510ARZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7549
|
Newark | Op-Amp, 8Mhz, -40 To 125Deg C, Nsoic-8, No. Of Channels:1Channels, Gain Bandwidth Product:8Mhz, Supply Voltage Range:± 5V To ± 15V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Jfet, Rail To Rail:-, Product Range:- Rohs Compliant: Yes |Analog Devices AD8510ARZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 225 |
|
$2.2200 / $4.2000 | Buy Now |
DISTI #
505-AD8510ARZ-REEL7CT-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3024 In Stock |
|
$1.9521 / $4.0400 | Buy Now |
DISTI #
584-AD8510ARZ-R7
|
Mouser Electronics | Precision Amplifiers Precision, Very Low Noise, Low Input Bias Current, Wide Bandwidth JFET Single Operational Amplifier RoHS: Compliant | 6950 |
|
$2.0200 / $4.0000 | Buy Now |
|
Analog Devices Inc | PRECISION LOW NOISE JFET AMPLI Min Qty: 1 Package Multiple: 1000 | 605 |
|
$1.9521 / $4.0400 | Buy Now |
|
CHIPMALL.COM LIMITED | 100uV 8MHz 25pA SOIC-8 FET InputAmplifiers ROHS | 900 |
|
$1.3219 / $2.3589 | Buy Now |
|
Chips Pulse Industry Limited | J-FET 1 ±, 4.5V ~ 18V 8MHz 20 V/us SOIC-8_150mil FET InputAmplifiers RoHS Purchase Online, Ship Immediately | 1080 |
|
$1.2140 / $1.6994 | Buy Now |
DISTI #
4019761
|
element14 Asia-Pacific | OP-AMP, 8MHZ, -40 TO 125DEG C, NSOIC-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 225 |
|
$2.2493 / $4.3001 | Buy Now |
DISTI #
4019761RL
|
element14 Asia-Pacific | OP-AMP, 8MHZ, -40 TO 125DEG C, NSOIC-8 RoHS: Compliant Min Qty: 100 Container: Reel | 225 |
|
$2.2493 / $3.1681 | Buy Now |
DISTI #
4019761RL
|
Farnell | OP-AMP, 8MHZ, -40 TO 125DEG C, NSOIC-8 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 225 |
|
$1.9866 / $2.9112 | Buy Now |
DISTI #
4019761
|
Farnell | OP-AMP, 8MHZ, -40 TO 125DEG C, NSOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 225 |
|
$1.9866 / $3.9608 | Buy Now |
Part Details for AD8510ARZ-REEL7
AD8510ARZ-REEL7 CAD Models
AD8510ARZ-REEL7 Part Data Attributes
|
AD8510ARZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8510ARZ-REEL7
Analog Devices Inc
Precision, Very Low Noise, Low Input Bias Current, Wide Bandwidth JFET Single Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0075 µA | |
Bias Current-Max (IIB) @25C | 0.00008 µA | |
Common-mode Reject Ratio-Min | 86 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1800 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | JFET | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 8000 | |
Voltage Gain-Min | 65000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for AD8510ARZ-REEL7
This table gives cross-reference parts and alternative options found for AD8510ARZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8510ARZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8510ARZ-REEL | OP-AMP, 1800 uV OFFSET-MAX, 8 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8510ARZ-REEL7 vs AD8510ARZ-REEL |
AD8510AR-REEL | IC OP-AMP, 1800 uV OFFSET-MAX, 8 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | AD8510ARZ-REEL7 vs AD8510AR-REEL |
AD8510AR | OP-AMP, 1800 uV OFFSET-MAX, 8 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8510ARZ-REEL7 vs AD8510AR |