Part Details for AD8513ARUZ by Analog Devices Inc
Results Overview of AD8513ARUZ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8513ARUZ Information
AD8513ARUZ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8513ARUZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
53AK9954
|
Newark | Op-Amp, 8Mhz, -40 To 125Deg C, Tssop-14, No. Of Channels:4Channels, Gain Bandwidth Product:8Mhz, Supply Voltage Range:± 5V To ± 15V, Ic Case/Package:Tssop, No. Of Pins:14Pins, Amplifier Type:Jfet, Rail To Rail:-, Product Range:- Rohs Compliant: Yes |Analog Devices AD8513ARUZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$6.6000 / $12.4200 | Buy Now |
|
|
Analog Devices Inc | PRECISION LOW NOISE JFET AMPLI Package Multiple: 96 | 56 |
|
$5.2800 / $13.1400 | Buy Now |
|
DISTI #
AD8513ARUZ
|
TME | IC: operational amplifier, 8MHz, Ch: 4, TSSOP14, ±4.5÷18VDC, tube Min Qty: 1 | 0 |
|
$6.7500 / $8.9000 | RFQ |
|
|
Win Source Electronics | Op Amp Quad Low Noise Amplifier ±15V 14-Pin TSSOP Tube / IC OPAMP JFET 8MHZ 14TSSOP | 1900 |
|
$8.4346 / $12.6518 | Buy Now |
US Tariff Estimator: AD8513ARUZ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD8513ARUZ
AD8513ARUZ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD8513ARUZ Part Data Attributes
|
|
AD8513ARUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8513ARUZ
Analog Devices Inc
Precision, Very Low Noise, Low Input Bias Current, Wide Bandwidth JFET Quad Operational Amplifier
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Part Package Code | TSSOP | |
| Package Description | TSSOP-14 | |
| Pin Count | 14 | |
| Manufacturer Package Code | RU-14 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Amplifier Type | OPERATIONAL AMPLIFIER | |
| Architecture | VOLTAGE-FEEDBACK | |
| Average Bias Current-Max (IIB) | 0.01 µA | |
| Bias Current-Max (IIB) @25C | 0.00003 µA | |
| Common-mode Reject Ratio-Min | 86 dB | |
| Common-mode Reject Ratio-Nom | 100 dB | |
| Frequency Compensation | YES | |
| Input Offset Voltage-Max | 1800 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e3 | |
| Length | 5 mm | |
| Low-Bias | YES | |
| Low-Offset | YES | |
| Micropower | NO | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | YES | |
| Programmable Power | NO | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 mm | |
| Slew Rate-Nom | 20 V/us | |
| Supply Current-Max | 18 mA | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | YES | |
| Technology | JFET | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 8000 | |
| Voltage Gain-Min | 65000 | |
| Wideband | NO | |
| Width | 4.4 mm |
Alternate Parts for AD8513ARUZ
This table gives cross-reference parts and alternative options found for AD8513ARUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8513ARUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD8513ARU-REEL | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 1800uV OFFSET-MAX, 8MHz BAND WIDTH, PDSO14, MO-153AB-1, TSSOP-14 | AD8513ARUZ vs AD8513ARU-REEL |
AD8513ARUZ Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the AD8513ARUZ is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
-
To ensure stability, it's essential to follow proper PCB layout practices, minimize parasitic capacitance, and use a compensation capacitor (if necessary) as recommended in the datasheet. Additionally, consider using a series resistor (Rs) to isolate the op-amp input from the capacitive load.
-
For optimal performance, use a star-grounding technique, where the analog and digital grounds are separated and connected at a single point. Keep the op-amp input and output traces short and away from noise sources. Use a solid ground plane and avoid routing signals under the op-amp package.
-
The AD8513ARUZ is rated for operation from -40°C to 125°C. However, the device's performance may degrade at higher temperatures. If your application requires operation above 85°C, consider using a thermally enhanced package or a different op-amp with a higher temperature rating.
-
To minimize EMI, use a shielded enclosure, keep the op-amp and surrounding components away from noise sources, and use a common-mode choke or ferrite bead to filter out high-frequency noise. Additionally, consider using a low-pass filter or a shielding can to reduce radiated emissions.