Part Details for AD8515AKS-R2 by Analog Devices Inc
Overview of AD8515AKS-R2 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD8515AKS-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 421 |
|
RFQ | ||
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 8000UV OFFSET-MAX, CMOS, PDSO5 | 96 |
|
$1.3244 / $2.4080 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 8000UV OFFSET-MAX, CMOS, PDSO5 | 198 |
|
$1.2524 / $2.5048 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 8000UV OFFSET-MAX, CMOS, PDSO5 | 336 |
|
$2.1645 / $3.5100 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 1 Func, 8000uV Offset-Max, CMOS, PDSO5 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 250 |
|
$0.8025 / $0.9441 | Buy Now |
Part Details for AD8515AKS-R2
AD8515AKS-R2 CAD Models
AD8515AKS-R2 Part Data Attributes:
|
AD8515AKS-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8515AKS-R2
Analog Devices Inc
IC OP-AMP, 8000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO5, MO-203AA, SC-70, 5 PIN, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOT | |
Package Description | VSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.008 µA | |
Bias Current-Max (IIB) @25C | 0.00003 µA | |
Common-mode Reject Ratio-Nom | 54 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 2.7 V/us | |
Supply Current-Max | 0.6 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 110000 | |
Wideband | NO | |
Width | 1.25 mm |
Alternate Parts for AD8515AKS-R2
This table gives cross-reference parts and alternative options found for AD8515AKS-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8515AKS-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8515AKSZ-REEL | OP-AMP, 8000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, MO-203AA, SC-70, 5 PIN | Rochester Electronics LLC | AD8515AKS-R2 vs AD8515AKSZ-REEL |
AD8515AKSZ-REEL7 | 1.8 V Low Power CMOS Rail-to-Rail Input/Output Operational Amplifier | Analog Devices Inc | AD8515AKS-R2 vs AD8515AKSZ-REEL7 |
AD8515AKSZ-REEL | 1.8 V Low Power CMOS Rail-to-Rail Input/Output Operational Amplifier | Analog Devices Inc | AD8515AKS-R2 vs AD8515AKSZ-REEL |
AD8515AKS-REEL7 | IC OP-AMP, 8000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO5, MO-203AA, SC-70, 5 PIN, Operational Amplifier | Analog Devices Inc | AD8515AKS-R2 vs AD8515AKS-REEL7 |