Amplifier Circuits
AD8515ARTZ-REEL7
Description: 1.8 V Low Power CMOS Rail-to-Rail Input/Output Operational Amplifier

Overview of AD8515ARTZ-REEL7 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD8515ARTZ-REEL7 Analog Devices SINGLE 1.8V CMOS OPERATIONAL A
AD8034ARZ-REEL7 Analog Devices AD5065BRUZ-REEL7
AD8515ARTZ-REEL Analog Devices SINGLE 1.8V CMOS OPERATIONAL A

Price & Stock for AD8515ARTZ-REEL7 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 62AK1448
Newark Op-Amp, 5Mhz, -40 To 125Deg C, Sot-23-5 Rohs Compliant: Yes |Analog Devices AD8515ARTZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $1.2200
  • 10 $1.1000
  • 25 $1.0200
  • 50 $0.9390
  • 100 $0.8590
  • 250 $0.7850
  • 500 $0.7100
  • 1,000 $0.5600
$0.5600 / $1.2200 Buy Now
DISTI # 505-AD8515ARTZ-REEL7CT-ND
DigiKey IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3730
In Stock
  • 1 $1.9000
  • 10 $1.2070
  • 25 $1.0248
  • 100 $0.8198
  • 250 $0.7196
  • 500 $0.6584
  • 1,000 $0.6075
  • 3,000 $0.5437
  • 6,000 $0.5122
  • 9,000 $0.4962
  • 15,000 $0.4785
  • 21,000 $0.4681
$0.4681 / $1.9000 Buy Now
DISTI # 584-AD8515ARTZ-R7
Mouser Electronics Operational Amplifiers - Op Amps SINGLE 1.8V CMOS OPERATIONAL AMPLIFIER RoHS: Compliant 271
  • 1 $1.9000
  • 10 $1.0600
  • 100 $0.7860
  • 500 $0.6830
  • 1,000 $0.6080
  • 3,000 $0.5440
$0.5440 / $1.9000 Buy Now
Analog Devices Inc SINGLE 1.8V CMOS OPERATIONAL A Min Qty: 1 Package Multiple: 3000 747
  • 1 $1.9000
  • 10 $1.2070
  • 25 $1.0248
  • 100 $0.8198
  • 250 $0.7196
  • 500 $0.6584
  • 1,000 $0.6075
  • 3,000 $0.5437
  • 6,000 $0.5122
$0.5122 / $1.9000 Buy Now
DISTI # 83688057
Verical Op Amp Single Low Power Amplifier R-R I/O 5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2427 Americas - 1498
  • 12 $1.0723
  • 25 $1.0104
  • 100 $0.8121
  • 250 $0.7146
  • 500 $0.6548
  • 1,000 $0.5467
$0.5467 / $1.0723 Buy Now
DISTI # AD8515ARTZ-R7
Richardson RFPD LINEAR ICS, OTHER RoHS: Compliant Min Qty: 3000 0
  • 3,000 $0.4800
$0.4800 Buy Now
Chip 1 Exchange INSTOCK 6501
RFQ
DISTI # C1S103100176625
Chip1Stop OP Amp Single GP R-R I/O 5V 5-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 4429
  • 5 $0.8920
  • 10 $0.8050
  • 50 $0.7410
  • 100 $0.5930
  • 200 $0.5710
  • 500 $0.4790
  • 1,000 $0.4780
  • 3,000 $0.4730
$0.4730 / $0.8920 Buy Now
LCSC Single 5pA 2.7V/us 5MHz 6mV SOT-23-5 Operational Amplifier ROHS 291
  • 1 $1.1523
  • 10 $0.9160
  • 30 $0.8147
  • 100 $0.6883
  • 500 $0.6320
  • 1,000 $0.5982
$0.5982 / $1.1523 Buy Now
Win Source Electronics IC OPAMP GP 5MHZ RRO SOT23-5 69000
  • 60 $0.8480
  • 145 $0.6960
  • 225 $0.6740
  • 310 $0.6530
  • 400 $0.6310
  • 535 $0.5660
$0.5660 / $0.8480 Buy Now

CAD Models for AD8515ARTZ-REEL7 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD8515ARTZ-REEL7 by Analog Devices Inc

AD8515ARTZ-REEL7
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN
Pin Count
5
Manufacturer Package Code
RJ-5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.008 µA
Bias Current-Max (IIB) @25C
0.00003 µA
Common-mode Reject Ratio-Min
50 dB
Common-mode Reject Ratio-Nom
54 dB
Frequency Compensation
YES
Input Offset Voltage-Max
8000 µV
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Slew Rate-Nom
2.7 V/us
Supply Current-Max
0.6 mA
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
5000
Voltage Gain-Min
110000
Wideband
NO
Width
1.6 mm
Want to compare parts?
  1. AD8515ARTZ-REEL7
    Analog Devices Inc
    1.8 V Low Power CMOS Rail-to-Rail Input/Output Operational Amplifier
    VS

Alternate Parts for AD8515ARTZ-REEL7

This table gives cross-reference parts and alternative options found for AD8515ARTZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8515ARTZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD8515ARTZ-REEL 1.8 V Low Power CMOS Rail-to-Rail Input/Output Operational Amplifier Analog Devices Inc AD8515ARTZ-REEL7 vs AD8515ARTZ-REEL
AD8515ART-REEL 1.8 V Low Power CMOS RRIO Operational Amplifier Analog Devices Inc AD8515ARTZ-REEL7 vs AD8515ART-REEL
AD8515ARTZ-R2 1.8 V Low Power CMOS Rail-to-Rail Input/Output Operational Amplifier Analog Devices Inc AD8515ARTZ-REEL7 vs AD8515ARTZ-R2
AD8515ART-REEL7 IC OP-AMP, 8000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO5, MO-178AA, SOT-23, 5 PIN, Operational Amplifier Analog Devices Inc AD8515ARTZ-REEL7 vs AD8515ART-REEL7
Part Number Description Manufacturer Compare
MAX4124EUK+T Single/Dual/Quad, Wide-Bandwidth, Low-Power, Single-Supply Rail-to-Rail I/O Op Amps, 5-SOT_23-N/A, 5 Pins, -40 to 85C Analog Devices Inc AD8515ARTZ-REEL7 vs MAX4124EUK+T
OPA337NA/250G4 Single, 5.5-V, 3-MHz, RRO operational amplifier 5-SOT-23 -40 to 85 Texas Instruments AD8515ARTZ-REEL7 vs OPA337NA/250G4
TS931BILT Micropower amplifier with CMOS inputs STMicroelectronics AD8515ARTZ-REEL7 vs TS931BILT
OPA343NA/250G4 Single, 5.5-V, 5.5-MHz, RRIO operational amplifier 5-SOT-23 -40 to 85 Texas Instruments AD8515ARTZ-REEL7 vs OPA343NA/250G4
LMV710IDBVRG4 Single Low-Power, RRIO Operational Amplifier with High Output Current Drive and Shutdown 5-SOT-23 -40 to 85 Texas Instruments AD8515ARTZ-REEL7 vs LMV710IDBVRG4
AD8517ARTZ-REEL IC OP-AMP, 5000 uV OFFSET-MAX, 7 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier Analog Devices Inc AD8515ARTZ-REEL7 vs AD8517ARTZ-REEL
AD8517ARTZ-REEL7 IC OP-AMP, 5000 uV OFFSET-MAX, 7 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier Analog Devices Inc AD8515ARTZ-REEL7 vs AD8517ARTZ-REEL7
TS931AILT Micropower amplifier with CMOS inputs STMicroelectronics AD8515ARTZ-REEL7 vs TS931AILT
MAX4124EUK-T Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, PDSO5, SOT-23, 5 PIN Maxim Integrated Products AD8515ARTZ-REEL7 vs MAX4124EUK-T
AD8515ARTZ-REEL 1.8 V Low Power CMOS Rail-to-Rail Input/Output Operational Amplifier Analog Devices Inc AD8515ARTZ-REEL7 vs AD8515ARTZ-REEL

Related Parts for AD8515ARTZ-REEL7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD8515ARTZ-REEL7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD8515ARTZ-REEL7 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD8515ARTZ-REEL7 would you like to use for your alert(s)?
  • Please alert me when AD8515ARTZ-REEL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD8515ARTZ-REEL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD8515ARTZ-REEL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD8515ARTZ-REEL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD8515ARTZ-REEL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD8515ARTZ-REEL7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: