Amplifier Circuits
AD8532AR-REEL
Description: 250 mA Output, Dual Low Cost, Single-Supply Op Amp

Overview of AD8532AR-REEL by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD8532ARUZ-REEL Analog Devices CMOS RAIL/RAIL INPUT/OUTPUT OP
AD8532ARMZ-REEL Analog Devices CMOS RAIL/RAIL INPUT/OUTPUT OP
AD8532ARZ-REEL7 Analog Devices CMOS RAIL TO RAIL INPUT & OUTP

Price & Stock for AD8532AR-REEL by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Rochester Electronics AD8532 - Operational Amplifier, 2 Func, 30000uV Offset-Max, CMOS, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 3142
  • 1 $0.7621
  • 25 $0.7469
  • 100 $0.7164
  • 500 $0.6859
  • 1,000 $0.6478
$0.6478 / $0.7621 Buy Now
Win Source Electronics IC OPAMP GP 3MHZ RRO 8SOIC 38000
  • 60 $0.8480
  • 145 $0.6960
  • 225 $0.6740
  • 310 $0.6530
  • 400 $0.6310
  • 535 $0.5660
$0.5660 / $0.8480 Buy Now

CAD Models for AD8532AR-REEL by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD8532AR-REEL by Analog Devices Inc

AD8532AR-REEL
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Manufacturer Package Code
R-8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00006 µA
Bias Current-Max (IIB) @25C
0.00005 µA
Common-mode Reject Ratio-Nom
45 dB
Frequency Compensation
YES
Input Offset Voltage-Max
30000 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
240
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Nom
3.5 V/us
Supply Current-Max
3.5 mA
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Unity Gain BW-Nom
2200
Voltage Gain-Min
15000
Wideband
NO
Width
3.9 mm
Want to compare parts?
  1. AD8532AR-REEL
    Analog Devices Inc
    250 mA Output, Dual Low Cost, Single-Supply Op Amp
    VS

Alternate Parts for AD8532AR-REEL

This table gives cross-reference parts and alternative options found for AD8532AR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8532AR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD8532AR-REEL DUAL OP-AMP, 30000 uV OFFSET-MAX, 2.2 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 Rochester Electronics LLC AD8532AR-REEL vs AD8532AR-REEL
AD8532ARZ DUAL OP-AMP, 30000 uV OFFSET-MAX, 2.2 MHz BAND WIDTH, PDSO8, LEAD FREE, MS-012AA, SOIC-8 Rochester Electronics LLC AD8532AR-REEL vs AD8532ARZ
AD8532ARZ-REEL7 250 mA Output, Dual Low Cost, Single-Supply Op Amp Analog Devices Inc AD8532AR-REEL vs AD8532ARZ-REEL7
AD8532AR 250 mA Output, Dual Low Cost, Single-Supply Op Amp Analog Devices Inc AD8532AR-REEL vs AD8532AR
AD8532AR-REEL7 DUAL OP-AMP, 30000uV OFFSET-MAX, 2.2MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 Analog Devices Inc AD8532AR-REEL vs AD8532AR-REEL7
AD8532ARZ 250 mA Output, Dual Low Cost, Single-Supply Op Amp Analog Devices Inc AD8532AR-REEL vs AD8532ARZ
AD8532AR-REEL7 DUAL OP-AMP, 30000 uV OFFSET-MAX, 2.2 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 Rochester Electronics LLC AD8532AR-REEL vs AD8532AR-REEL7
AD8532ARZ-REEL 250 mA Output, Dual Low Cost, Single-Supply Op Amp Analog Devices Inc AD8532AR-REEL vs AD8532ARZ-REEL
Part Number Description Manufacturer Compare
AD8532ARZ-REEL7 250 mA Output, Dual Low Cost, Single-Supply Op Amp Analog Devices Inc AD8532AR-REEL vs AD8532ARZ-REEL7
AD8532ARZ-REEL 250 mA Output, Dual Low Cost, Single-Supply Op Amp Analog Devices Inc AD8532AR-REEL vs AD8532ARZ-REEL
AD8532AR-REEL7 DUAL OP-AMP, 30000 uV OFFSET-MAX, 2.2 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 Rochester Electronics LLC AD8532AR-REEL vs AD8532AR-REEL7
AD8532ARZ-REEL7 DUAL OP-AMP, 30000 uV OFFSET-MAX, 2.2 MHz BAND WIDTH, PDSO8, LEAD FREE, MS-012AA, SOIC-8 Rochester Electronics LLC AD8532AR-REEL vs AD8532ARZ-REEL7
AD8532AR 250 mA Output, Dual Low Cost, Single-Supply Op Amp Analog Devices Inc AD8532AR-REEL vs AD8532AR
AD8532ARZ DUAL OP-AMP, 30000 uV OFFSET-MAX, 2.2 MHz BAND WIDTH, PDSO8, LEAD FREE, MS-012AA, SOIC-8 Rochester Electronics LLC AD8532AR-REEL vs AD8532ARZ
AD8532ARZ 250 mA Output, Dual Low Cost, Single-Supply Op Amp Analog Devices Inc AD8532AR-REEL vs AD8532ARZ
AD8532AR-REEL DUAL OP-AMP, 30000 uV OFFSET-MAX, 2.2 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 Rochester Electronics LLC AD8532AR-REEL vs AD8532AR-REEL
AD8532AR-REEL7 DUAL OP-AMP, 30000uV OFFSET-MAX, 2.2MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 Analog Devices Inc AD8532AR-REEL vs AD8532AR-REEL7

Related Parts for AD8532AR-REEL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD8532AR-REEL by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD8532AR-REEL by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD8532AR-REEL would you like to use for your alert(s)?
  • Please alert me when AD8532AR-REEL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD8532AR-REEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD8532AR-REEL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD8532AR-REEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD8532AR-REEL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD8532AR-REEL by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: