There are no models available for this part yet.
Overview of AD8532AR-REEL7 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8532ARZ-REEL7 | Analog Devices | CMOS RAIL TO RAIL INPUT & OUTP | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD8532ARUZ-REEL | Analog Devices | CMOS RAIL/RAIL INPUT/OUTPUT OP |
CAD Models for AD8532AR-REEL7 by Rochester Electronics LLC
Part Data Attributes for AD8532AR-REEL7 by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.00006 µA
|
Common-mode Reject Ratio-Nom
|
45 dB
|
Input Offset Voltage-Max
|
30000 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
240
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Nom
|
3.5 V/us
|
Supply Voltage Limit-Max
|
7 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
2200
|
Width
|
3.9 mm
|
Alternate Parts for AD8532AR-REEL7
This table gives cross-reference parts and alternative options found for AD8532AR-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8532AR-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8532AR-REEL | DUAL OP-AMP, 30000 uV OFFSET-MAX, 2.2 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8532AR-REEL7 vs AD8532AR-REEL |
AD8532ARZ | DUAL OP-AMP, 30000 uV OFFSET-MAX, 2.2 MHz BAND WIDTH, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8532AR-REEL7 vs AD8532ARZ |
AD8532AR-REEL | 250 mA Output, Dual Low Cost, Single-Supply Op Amp | Analog Devices Inc | AD8532AR-REEL7 vs AD8532AR-REEL |
AD8532ARZ-REEL7 | 250 mA Output, Dual Low Cost, Single-Supply Op Amp | Analog Devices Inc | AD8532AR-REEL7 vs AD8532ARZ-REEL7 |
AD8532AR | 250 mA Output, Dual Low Cost, Single-Supply Op Amp | Analog Devices Inc | AD8532AR-REEL7 vs AD8532AR |
AD8532AR-REEL7 | DUAL OP-AMP, 30000uV OFFSET-MAX, 2.2MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | AD8532AR-REEL7 vs AD8532AR-REEL7 |
AD8532ARZ | 250 mA Output, Dual Low Cost, Single-Supply Op Amp | Analog Devices Inc | AD8532AR-REEL7 vs AD8532ARZ |
AD8532ARZ-REEL | 250 mA Output, Dual Low Cost, Single-Supply Op Amp | Analog Devices Inc | AD8532AR-REEL7 vs AD8532ARZ-REEL |
Related Parts for AD8532AR-REEL7
-
AD8513AROperational Amplifiers
-
S9S12G48F1CLCMicrocontrollers
-
AD7581JNOther Analog ICs
-
AD7896ARZ-REELAnalog to Digital Converters
-
AD8182ARZ-R7Multiplexers or Switches
-
AD8421ARZInstrumentation Amplifiers
-
AD9706BCPZDigital to Analog Converters
-
AD818ARAudio/Video Amplifiers
-
AD9364BBCZREELOther Telecom ICs