-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 mA Output, Low Cost, Quad Single-Supply Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8534ARZ-REEL | Analog Devices | QUAD CMOS RAIL-TO-RAIL OP AMP | |
AD8534ARZ | Analog Devices | QUAD CMOS RAIL-TO-RAIL OP AMP |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7564
|
Newark | Op-Amp, 3Mhz, -40 To 85Deg C, Nsoic-14, No. Of Channels:4Channels, Gain Bandwidth Product:3Mhz, Supply Voltage Range:2.7V To 6V, Ic Case/Package:Nsoic, No. Of Pins:14Pins, Amplifier Type:General Purpose, Input Offset Voltage:25Mv Rohs Compliant: Yes |Analog Devices AD8534ARZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 579 |
|
$0.8720 / $1.9000 | Buy Now |
DISTI #
AD8534ARZ-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1071 In Stock |
|
$0.8498 / $2.8300 | Buy Now |
DISTI #
584-AD8534ARZ
|
Mouser Electronics | Operational Amplifiers - Op Amps QUAD CMOS RAIL-TO-RAIL OP AMP RoHS: Compliant | 813 |
|
$0.8300 / $2.2000 | Buy Now |
|
Analog Devices Inc | QUAD CMOS RAIL-TO-RAIL OP AMP Package Multiple: 56 | 217 |
|
$0.8498 / $2.8300 | Buy Now |
DISTI #
84380566
|
Verical | Op Amp Quad GP R-R I/O 6V 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2421 | Americas - 54 |
|
$1.7291 | Buy Now |
|
Bristol Electronics | 91 |
|
RFQ | ||
|
Rochester Electronics | Operational Amplifier, 4 Func, 30000uV Offset-Max, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 20 |
|
$0.7933 / $0.9333 | Buy Now |
DISTI #
AD8534ARZ
|
TME | IC: operational amplifier, 3MHz, Ch: 1, SO14, ±1.35÷3VDC,2.7÷6VDC Min Qty: 1 | 0 |
|
$1.0400 / $1.5500 | RFQ |
|
ComSIT USA | LOW COST, 250 MILLIAMP OUTPUT, SINGLE-SUPPLY AMPLIFIER Operational Amplifier, 4 Func, 30000uV Offset-Max, CMOS, PDSO14 RoHS: Compliant |
|
|
RFQ | |
|
NexGen Digital | 2500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8534ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8534ARZ
Analog Devices Inc
250 mA Output, Low Cost, Quad Single-Supply Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 45 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 30000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 3.5 V/us | |
Supply Current-Max | 7 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2200 | |
Voltage Gain-Min | 15000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8534ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8534ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8534ARZ-REEL | 250 mA Output, Low Cost, Quad Single-Supply Op Amp | Analog Devices Inc | AD8534ARZ vs AD8534ARZ-REEL |
AD8534AR-REEL | IC QUAD OP-AMP, 30000 uV OFFSET-MAX, 2.2 MHz BAND WIDTH, PDSO14, MS-012AB, SOIC-14, Operational Amplifier | Analog Devices Inc | AD8534ARZ vs AD8534AR-REEL |
AD8534AR | IC QUAD OP-AMP, 30000 uV OFFSET-MAX, 2.2 MHz BAND WIDTH, PDSO14, MS-012AB, SOIC-14, Operational Amplifier | Analog Devices Inc | AD8534ARZ vs AD8534AR |