-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, Precision, Auto-Zero Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7568
|
Newark | Op-Amp, 430Khz, -40 To 125Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:430Khz, Supply Voltage Range:2.7V To 5.5V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices AD8539ARMZ-REEL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4432 |
|
$2.3900 / $3.0300 | Buy Now |
DISTI #
AD8539ARMZ-REELCT-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3303 In Stock |
|
$2.2567 / $4.5000 | Buy Now |
DISTI #
584-AD8539ARMZ-R
|
Mouser Electronics | Precision Amplifiers Low Power, Precision, Auto-Zero Op Amp RoHS: Compliant | 6867 |
|
$2.2000 / $3.6500 | Buy Now |
|
Analog Devices Inc | Dual Low Power, Auto-Zero Ampl Min Qty: 1 Package Multiple: 3000 | 661 |
|
$2.2567 / $4.5000 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 30uV Offset-Max, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 102 |
|
$2.0800 / $2.4500 | Buy Now |
|
CHIPMALL.COM LIMITED | 430kHz 5uV 15pA Dual MSOP-8 Precision OpAmps ROHS | 30000 |
|
$1.3833 / $2.1671 | Buy Now |
|
Chips Pulse Industry Limited | MSOP-8 Operational Amplifiers RoHS Purchase Online, Ship Immediately | 616 |
|
$1.2704 / $1.5564 | Buy Now |
DISTI #
4019806
|
element14 Asia-Pacific | OP-AMP, 430KHZ, -40 TO 125DEG C, MSOP-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1619 |
|
$2.4659 / $4.7409 | Buy Now |
DISTI #
4019806RL
|
element14 Asia-Pacific | OP-AMP, 430KHZ, -40 TO 125DEG C, MSOP-8 RoHS: Compliant Min Qty: 100 Container: Reel | 1619 |
|
$2.4659 / $3.4933 | Buy Now |
DISTI #
4019806RL
|
Farnell | OP-AMP, 430KHZ, -40 TO 125DEG C, MSOP-8 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 1619 |
|
$2.3105 / $3.2596 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8539ARMZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8539ARMZ-REEL
Analog Devices Inc
Low Power, Precision, Auto-Zero Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.000025 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 30 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 0.43 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 430 | |
Voltage Gain-Min | 178000 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8539ARMZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8539ARMZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8539ARMZ-R2 | IC OP-AMP, 30 uV OFFSET-MAX, 0.43 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8, Operational Amplifier | Analog Devices Inc | AD8539ARMZ-REEL vs AD8539ARMZ-R2 |
AD8539ARMZ-REEL | OP-AMP, 30 uV OFFSET-MAX, 0.43 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | Rochester Electronics LLC | AD8539ARMZ-REEL vs AD8539ARMZ-REEL |
AD8539ARMZ | Low Power, Precision, Auto-Zero Op Amp | Analog Devices Inc | AD8539ARMZ-REEL vs AD8539ARMZ |