There are no models available for this part yet.
Overview of AD8542ARM-REEL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8542ARMZ-REEL | Analog Devices | DUAL, LOW PWR RAIL/RAIL OP AMP | |
AD8542ARMZ | Analog Devices | DUAL, LOW PWR RAIL/RAIL OP AMP | |
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
Price & Stock for AD8542ARM-REEL by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | AD8542 - Dual Rail-Rail Operational Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1410 |
|
$0.5826 / $0.6854 | Buy Now | ||
Win Source Electronics | IC OPAMP GP 1MHZ RRO 8MSOP | 6310 |
|
$0.5420 / $0.8130 | Buy Now |
CAD Models for AD8542ARM-REEL by Analog Devices Inc
Part Data Attributes for AD8542ARM-REEL by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP, TSSOP8,.19
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.001 µA
|
Bias Current-Max (IIB) @25C
|
0.00006 µA
|
Common-mode Reject Ratio-Nom
|
45 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
7000 µV
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Low-Bias
|
YES
|
Low-Offset
|
NO
|
Micropower
|
YES
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Slew Rate-Min
|
0.4 V/us
|
Slew Rate-Nom
|
0.8 V/us
|
Supply Current-Max
|
0.17 mA
|
Supply Voltage Limit-Max
|
6 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Tin/Lead (Sn85Pb15)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
980
|
Voltage Gain-Min
|
2000
|
Width
|
3 mm
|
Alternate Parts for AD8542ARM-REEL
This table gives cross-reference parts and alternative options found for AD8542ARM-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8542ARM-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8542ARMZ | General-Purpose CMOS Dual Rail-to-Rail Amplifier | Analog Devices Inc | AD8542ARM-REEL vs AD8542ARMZ |
AD8542ARM-R2 | DUAL OP-AMP, 7000uV OFFSET-MAX, 0.98MHz BAND WIDTH, PDSO8, MO-187AA, MSOP-8 | Rochester Electronics LLC | AD8542ARM-REEL vs AD8542ARM-R2 |
AD8542ARMZ-REEL | General-Purpose CMOS Dual Rail-to-Rail Amplifier | Analog Devices Inc | AD8542ARM-REEL vs AD8542ARMZ-REEL |
AD8542ARMZ-REEL | DUAL OP-AMP, 7000uV OFFSET-MAX, 0.98MHz BAND WIDTH, PDSO8, LEAD FREE, MO-187AA, MSOP-8 | Rochester Electronics LLC | AD8542ARM-REEL vs AD8542ARMZ-REEL |
AD8542ARM | IC DUAL OP-AMP, 7000 uV OFFSET-MAX, 0.98 MHz BAND WIDTH, PDSO8, MO-187AA, MSOP-8, Operational Amplifier | Analog Devices Inc | AD8542ARM-REEL vs AD8542ARM |
AD8542ARM-R2 | IC DUAL OP-AMP, 7000 uV OFFSET-MAX, 0.98 MHz BAND WIDTH, PDSO8, MO-187AA, MSOP-8, Operational Amplifier | Analog Devices Inc | AD8542ARM-REEL vs AD8542ARM-R2 |
Related Parts for AD8542ARM-REEL
-
AD8554AR-REEL7Operational Amplifiers
-
STM8S105K6U6AMicrocontrollers
-
AD8313ARMZ-REEL7Other Analog ICs
-
LTC3529EDCB#TRMPBFSwitching Regulator or Controllers
-
AD7706BRAnalog to Digital Converters
-
ADG620BRMMultiplexers or Switches
-
FDMC3612Power Field-Effect Transistors
-
STM1001SWX6FPower Management Circuits
-
AD8511ARU-REELPeripheral Drivers