Part Details for AD8552AR-REEL7 by Analog Devices Inc
Overview of AD8552AR-REEL7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8552ARZ-REEL7 | Analog Devices | DUAL PRECISION RAIL-RAIL CHOPP | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD8552ARZ | Analog Devices | DUAL PRECISION RAIL-RAIL CHOPP |
Price & Stock for AD8552AR-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 536 |
|
RFQ | ||
|
Bristol Electronics | 130 |
|
RFQ | ||
|
Quest Components | 428 |
|
$2.7443 / $4.9896 | Buy Now | |
|
Quest Components | 104 |
|
$2.5641 / $4.1580 | Buy Now | |
|
Win Source Electronics | IC OPAMP CHOPPER 1.5MHZ 8SOIC | 101349 |
|
$1.4700 / $2.2050 | Buy Now |
Part Details for AD8552AR-REEL7
AD8552AR-REEL7 CAD Models
AD8552AR-REEL7 Part Data Attributes
|
AD8552AR-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8552AR-REEL7
Analog Devices Inc
Zero-Drift, Single-Supply, RRIO Dual Op Amp
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.004 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 240 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 2.15 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1500 | |
Voltage Gain-Min | 177000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for AD8552AR-REEL7
This table gives cross-reference parts and alternative options found for AD8552AR-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8552AR-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8552ARZ-REEL | Zero-Drift, Single-Supply, RRIO Dual Op Amp | Analog Devices Inc | AD8552AR-REEL7 vs AD8552ARZ-REEL |
AD8552ARZ-REEL7 | Zero-Drift, Single-Supply, RRIO Dual Op Amp | Analog Devices Inc | AD8552AR-REEL7 vs AD8552ARZ-REEL7 |
AD8552AR-REEL | Zero-Drift, Single-Supply, RRIO Dual Op Amp | Analog Devices Inc | AD8552AR-REEL7 vs AD8552AR-REEL |
AD8552ARZ | Zero-Drift, Single-Supply, RRIO Dual Op Amp | Analog Devices Inc | AD8552AR-REEL7 vs AD8552ARZ |
AD8552ARZ-REEL7 | DUAL OP-AMP, 10 uV OFFSET-MAX, 1.5 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8552AR-REEL7 vs AD8552ARZ-REEL7 |
AD8552AR | Zero-Drift, Single-Supply, RRIO Dual Op Amp | Analog Devices Inc | AD8552AR-REEL7 vs AD8552AR |