Part Details for AD8556ARZ-REEL by Analog Devices Inc
Overview of AD8556ARZ-REEL by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD8556ARZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD8556ARZ-REEL-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC Min Qty: 50 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
3432 In Stock |
|
$6.0500 | Buy Now |
DISTI #
AD8556ARZ-REELTR-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC Min Qty: 50 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.5015 | Buy Now |
DISTI #
584-AD8556ARZ-R
|
Mouser Electronics | Instrumentation Amplifiers Pgm Sensor Amp W/EMI Filters RoHS: Compliant | 2490 |
|
$5.5000 / $10.0600 | Buy Now |
|
Analog Devices Inc | Pgm Sensor Amp W/EMI Filters Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$4.1900 / $5.5015 | Buy Now |
DISTI #
26634350
|
Verical | SP Amp Programmable Amp Single R-R I/O 5.5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$6.4462 | Buy Now |
|
Rochester Electronics | AD8556 - Digitally Programmable Sensor Signal Amplifier With Emi Filters RoHS: Compliant Status: Active Min Qty: 1 | 3432 |
|
$5.1900 / $6.1100 | Buy Now |
|
Ameya Holding Limited | IC OPAMP CHOPPER 2MHZ 8SOIC | 2500 |
|
RFQ |
Part Details for AD8556ARZ-REEL
AD8556ARZ-REEL CAD Models
AD8556ARZ-REEL Part Data Attributes
|
AD8556ARZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8556ARZ-REEL
Analog Devices Inc
Digitally Programmable Sensor Signal Amplifier with EMI Filters
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 2.8 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for AD8556ARZ-REEL
This table gives cross-reference parts and alternative options found for AD8556ARZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8556ARZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8556ARZ | Digitally Programmable Sensor Signal Amplifier with EMI Filters | Analog Devices Inc | AD8556ARZ-REEL vs AD8556ARZ |