-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultrafast 7 ns Single Supply Comparator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7598
|
Newark | Comparator, Nsoic-8, -40 To 85Deg C, Comparator Type:High Speed, Low Power, No. Of Channels:1Channels, Response Time/Propogation Delay:7Ns, Supply Voltage Range:2.7V To 6V, 4.5V To 5.5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices AD8561ARZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 294 |
|
$4.0200 / $6.4300 | Buy Now |
DISTI #
505-AD8561ARZ-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
833 In Stock |
|
$3.4926 / $6.3900 | Buy Now |
DISTI #
584-AD8561ARZ
|
Mouser Electronics | Analog Comparators INGLE, SINGLE SUPPLY 5NS COMPARATOR RoHS: Compliant | 3168 |
|
$4.1600 / $6.3800 | Buy Now |
|
Analog Devices Inc | INGLE, SINGLE SUPPLY 5NS COMPA Min Qty: 1 Package Multiple: 98 | 167 |
|
$2.5200 / $6.3900 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | COMPARATOR, 8000 uV OFFSET-MAX, 7 ns RESPONSE TIME, PDSO8 | 140 |
|
$5.4575 / $8.8500 | Buy Now |
|
Quest Components | COMPARATOR, 8000 uV OFFSET-MAX, 7 ns RESPONSE TIME, PDSO8 | 24 |
|
$5.2390 / $7.8585 | Buy Now |
DISTI #
AD8561ARZ
|
TME | IC: comparator, fast, Cmp: 1, 7ns, 3÷10V, SMT, SO8, tube Min Qty: 1 | 383 |
|
$4.7000 / $6.3000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 2755 |
|
$7.5850 | Buy Now |
DISTI #
4022546
|
element14 Asia-Pacific | COMPARATOR, NSOIC-8, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 294 |
|
$3.8564 / $6.7946 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8561ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8561ARZ
Analog Devices Inc
Ultrafast 7 ns Single Supply Comparator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.45 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 7 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8561ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8561ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9019EKA+ | SOT23, Dual, Precision, 1.8V, Nanopower Comparators With/Without Reference, 8-SOT_23-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | AD8561ARZ vs MAX9019EKA+ |
MAX9017BEKA+T | SOT23, Dual, Precision, 1.8V, Nanopower Comparators With/Without Reference, 8-SOT_23-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | AD8561ARZ vs MAX9017BEKA+T |
MAX9012ESA+ | Comparator, 2 Func, 5500uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | AD8561ARZ vs MAX9012ESA+ |
MAX900BEWP-T | Comparator, 4 Func, 6000uV Offset-Max, 10ns Response Time, CMOS, PDSO20, SOP-20 | Maxim Integrated Products | AD8561ARZ vs MAX900BEWP-T |
MAX913EUA-T | Comparator, 1 Func, 3000uV Offset-Max, 10ns Response Time, BIPolar, PDSO8, UMAX-8 | Maxim Integrated Products | AD8561ARZ vs MAX913EUA-T |
MAX901BEPE+ | Comparator, 4 Func, 6000uV Offset-Max, 10ns Response Time, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | AD8561ARZ vs MAX901BEPE+ |
MAX913CSA-T | Comparator, 1 Func, 3000uV Offset-Max, 10ns Response Time, BIPolar, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | AD8561ARZ vs MAX913CSA-T |
MAX9016AEKA-T | Comparator, 1 Func, 10000uV Offset-Max, 31000ns Response Time, BICMOS, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | AD8561ARZ vs MAX9016AEKA-T |
MAX916EPE | Comparator, 2 Func, 2500uV Offset-Max, 6ns Response Time, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | AD8561ARZ vs MAX916EPE |
MAX9012ESA-T | Comparator, 2 Func, 5500uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | AD8561ARZ vs MAX9012ESA-T |