There are no models available for this part yet.
Overview of AD8564ARZ-REEL7 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8564ARZ-REEL7 | Analog Devices | QUAD, SINGLE SUPPLY 5NS COMPAR | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD8564ARZ-REEL | Analog Devices | QUAD, SINGLE SUPPLY 5NS COMPAR |
Price & Stock for AD8564ARZ-REEL7 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60AK7600
|
Newark | Comparator, Nsoic-16, -40 To 125Deg C, Comparator Type:High Speed, No. Of Channels:4Channels, Response Time/Propogation Delay:7Ns, Supply Voltage Range:4.5V To 5.5V, Ic Case/Package:Nsoic, No. Of Pins:16Pins, Product Range:- Rohs Compliant: Yes |Analog Devices AD8564ARZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 932 |
|
$6.5700 / $11.2000 | Buy Now | |
DISTI #
AD8564ARZ-REEL7CT-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1213 In Stock |
|
$6.9625 / $14.5200 | Buy Now | |
DISTI #
584-AD8564ARZ-R7
|
Mouser Electronics | Analog Comparators QUAD, SINGLE SUPPLY 5NS COMPARATOR RoHS: Compliant | 1329 |
|
$6.9600 / $11.6800 | Buy Now | |
Analog Devices Inc | QUAD, SINGLE SUPPLY 5NS COMPAR Min Qty: 1 Package Multiple: 1000 | 24243 |
|
$6.9625 / $14.5200 | Buy Now | ||
DISTI #
61588475
|
Verical | Comparator Quad 16-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2206 | Americas - 39 |
|
$7.1430 / $9.3970 | Buy Now | |
Quest Components | 79 |
|
$8.2939 / $13.4496 | Buy Now | |||
LCSC | 7mV 4uA SOIC-16 Comparators ROHS | 15 |
|
$7.0503 / $8.2135 | Buy Now | ||
Win Source Electronics | IC COMPARATOR QUAD 7NS 16SOIC TR / Comparator General Purpose CMOS, TTL 16-SOIC | 11900 |
|
$8.7320 / $13.0970 | Buy Now |
CAD Models for AD8564ARZ-REEL7 by Analog Devices Inc
Part Data Attributes for AD8564ARZ-REEL7 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
ROHS COMPLIANT, MS-012AC, SOIC-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
R-16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
9 µA
|
Bias Current-Max (IIB) @25C
|
0.4 µA
|
Input Offset Voltage-Max
|
10000 µV
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
9.9 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-7 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
4
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR, 7 INCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
8 ns
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max
|
15.6 mA
|
Supply Voltage Limit-Max
|
7 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for AD8564ARZ-REEL7
This table gives cross-reference parts and alternative options found for AD8564ARZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8564ARZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8564AR | Quad 7 ns Single Supply Comparator | Analog Devices Inc | AD8564ARZ-REEL7 vs AD8564AR |
AD8564ARZ | Quad 7 ns Single Supply Comparator | Analog Devices Inc | AD8564ARZ-REEL7 vs AD8564ARZ |
Related Parts for AD8564ARZ-REEL7
-
AD8564ARZComparators
-
MCF51JM128VLDMicrocontrollers
-
AD7684BRMZRL7Analog to Digital Converters
-
IL511-1EOther Analog ICs
-
AD8510AR-REELOperational Amplifiers
-
ADM8832ACPZ-REEL7Switching Regulator or Controllers
-
ADMP522ACEZ-RLOther Consumer ICs
-
AD7224KRZ-18Digital to Analog Converters
-
ADP3338AKCZ-2.5RL7Linear Regulator ICs