-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 V Rail-to-Rail Operational Amplifier (Single)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7601
|
Newark | Op-Amp, 5Mhz, -40 To 85Deg C, Sc-70-5, No. Of Channels:1Channels, Gain Bandwidth Product:5Mhz, Supply Voltage Range:4.5V To 16V, Ic Case/Package:Sc-70, No. Of Pins:5Pins, Amplifier Type:General Purpose, Input Offset Voltage:2Mv Rohs Compliant: Yes |Analog Devices AD8565AKSZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4803 |
|
$1.0300 / $1.7100 | Buy Now |
DISTI #
505-AD8565AKSZ-REEL7CT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SC70-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10554 In Stock |
|
$0.9191 / $2.0900 | Buy Now |
DISTI #
584-AD8565AKSZ-R7
|
Mouser Electronics | Operational Amplifiers - Op Amps 16 V Rail-to-Rail Operational Amplifier (Single) RoHS: Compliant | 110391 |
|
$0.9190 / $1.6300 | Buy Now |
|
Analog Devices Inc | SINGLE 16V 35mA CBCMOS AMPLIFI Min Qty: 3000 Package Multiple: 3000 | 27000 |
|
$0.9191 / $2.0900 | Buy Now |
|
Bristol Electronics | 6575 |
|
RFQ | ||
|
Quest Components | OP-AMP, 10000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO5 | 4 |
|
$1.8760 / $2.3450 | Buy Now |
|
Quest Components | OP-AMP, 10000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO5 | 372 |
|
$1.9721 / $3.1980 | Buy Now |
DISTI #
AD8565AKSZ-REEL7
|
TME | IC: operational amplifier, 5MHz, 4.5÷16V, Ch: 1, SC70-5, reel,tape Min Qty: 3000 | 0 |
|
$1.2800 | RFQ |
|
Ameya Holding Limited | SINGLE 16V 35mA CBCMOS AMPLIFIER | 30000 |
|
RFQ | |
|
NexGen Digital | 1277 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8565AKSZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8565AKSZ-REEL7
Analog Devices Inc
16 V Rail-to-Rail Operational Amplifier (Single)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOT | |
Package Description | SC-70, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | KS-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Bias Current-Max (IIB) @25C | 0.6 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Min | 4 V/us | |
Slew Rate-Nom | 6 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 3000 | |
Wideband | NO | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for AD8565AKSZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8565AKSZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8565AKS-REEL7 | IC OP-AMP, 10000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO5, MO-203AA, SC-70, 5 PIN, Operational Amplifier | Analog Devices Inc | AD8565AKSZ-REEL7 vs AD8565AKS-REEL7 |
AD8565AKS-R2 | IC OP-AMP, 10000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO5, MO-203AA, SC-70, 5 PIN, Operational Amplifier | Analog Devices Inc | AD8565AKSZ-REEL7 vs AD8565AKS-R2 |