Part Details for AD8570ACP-REEL by Analog Devices Inc
Overview of AD8570ACP-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD8570ACP-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Buffer Amplifier, 8 Func, BICMOS ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10000 |
|
$2.1000 / $2.4700 | Buy Now |
Part Details for AD8570ACP-REEL
AD8570ACP-REEL CAD Models
AD8570ACP-REEL Part Data Attributes:
|
AD8570ACP-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8570ACP-REEL
Analog Devices Inc
IC OCTAL BUFFER AMPLIFIER, QCC32, 5 X 5 MM, MO-220-VHHD-2, LFCSP-32, Buffer Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Bandwidth (3dB)-Nom | 6 MHz | |
Bias Current-Max (IIB) @25C | 0.6 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Number of Functions | 8 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Min | 4 V/us | |
Slew Rate-Nom | 6 V/us | |
Supply Current-Max | 8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for AD8570ACP-REEL
This table gives cross-reference parts and alternative options found for AD8570ACP-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8570ACP-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8570ACP-REEL7 | IC OCTAL BUFFER AMPLIFIER, QCC32, 5 X 5 MM, MO-220-VHHD-2, LFCSP-32, Buffer Amplifier | Analog Devices Inc | AD8570ACP-REEL vs AD8570ACP-REEL7 |
AD8570ACP-R2 | IC OCTAL BUFFER AMPLIFIER, QCC32, 5 X 5 MM, MO-220-VHHD-2, LFCSP-32, Buffer Amplifier | Analog Devices Inc | AD8570ACP-REEL vs AD8570ACP-R2 |
AD8570ACP | IC OCTAL BUFFER AMPLIFIER, QCC32, LFCSP-32, Buffer Amplifier | Analog Devices Inc | AD8570ACP-REEL vs AD8570ACP |