-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zero-Drift, Single-Supply, RRIO Dual Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7602
|
Newark | Op-Amp, 1.5Mhz, -40 To 125Deg C, Nsoic-8, No. Of Channels:2Channels, Gain Bandwidth Product:1.5Mhz, Supply Voltage Range:2.7V To 5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Zero Drift, Input Offset Voltage:1Μv Rohs Compliant: Yes |Analog Devices AD8572ARZ-REEL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2244 |
|
$4.1000 / $7.1500 | Buy Now |
DISTI #
AD8572ARZ-REELCT-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10625 In Stock |
|
$3.5057 / $6.4200 | Buy Now |
DISTI #
584-AD8572ARZ-R
|
Mouser Electronics | Precision Amplifiers Zero-Drift, Single-Supply, RRIO Dual Op Amp RoHS: Compliant | 15218 |
|
$3.5000 / $6.3800 | Buy Now |
|
Analog Devices Inc | DUAL PRECISION RAIL-RAIL CHOPP Min Qty: 1 Package Multiple: 2500 | 4625 |
|
$3.5057 / $6.4200 | Buy Now |
|
Ameya Holding Limited | IC OPAMP CHOPPER 1.5MHZ 8SOIC | 2125 |
|
RFQ | |
DISTI #
4019860
|
element14 Asia-Pacific | OP-AMP, 1.5MHZ, -40 TO 125DEG C, NSOIC-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2244 |
|
$3.6768 / $6.7298 | Buy Now |
DISTI #
4019860RL
|
element14 Asia-Pacific | OP-AMP, 1.5MHZ, -40 TO 125DEG C, NSOIC-8 RoHS: Compliant Min Qty: 10 Container: Reel | 2244 |
|
$3.6768 / $6.0766 | Buy Now |
DISTI #
4019860
|
Farnell | OP-AMP, 1.5MHZ, -40 TO 125DEG C, NSOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 2244 |
|
$3.5385 / $6.4325 | Buy Now |
DISTI #
4019860RL
|
Farnell | OP-AMP, 1.5MHZ, -40 TO 125DEG C, NSOIC-8 RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 2244 |
|
$3.5385 / $5.8132 | Buy Now |
|
Win Source Electronics | Op Amp Dual Auto Zero/Chopper R-R I/O 5V Automotive 8-Pin SOIC N T/R / IC OPAMP CHOPPER 1.5MHZ 8SOIC | 8850 |
|
$2.4500 / $3.6740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8572ARZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8572ARZ-REEL
Analog Devices Inc
Zero-Drift, Single-Supply, RRIO Dual Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.004 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 2.14 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1500 | |
Voltage Gain-Min | 178000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8572ARZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8572ARZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8572AR-REEL7 | Zero-Drift, Single-Supply, RRIO Dual Op Amp | Analog Devices Inc | AD8572ARZ-REEL vs AD8572AR-REEL7 |
AD8572AR | DUAL OP-AMP, 10 uV OFFSET-MAX, 1.5 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8572ARZ-REEL vs AD8572AR |
AD8572ARZ | Zero-Drift, Single-Supply, RRIO Dual Op Amp | Analog Devices Inc | AD8572ARZ-REEL vs AD8572ARZ |
AD8572ARZ-REEL7 | Zero-Drift, Single-Supply, RRIO Dual Op Amp | Analog Devices Inc | AD8572ARZ-REEL vs AD8572ARZ-REEL7 |
AD8572AR | Zero-Drift, Single-Supply, RRIO Dual Op Amp | Analog Devices Inc | AD8572ARZ-REEL vs AD8572AR |
AD8572ARZ | DUAL OP-AMP, 10 uV OFFSET-MAX, 1.5 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8572ARZ-REEL vs AD8572ARZ |
AD8572AR-REEL7 | DUAL OP-AMP, 10 uV OFFSET-MAX, 1.5 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8572ARZ-REEL vs AD8572AR-REEL7 |