Part Details for AD8574ARZ-REEL by Analog Devices Inc
Overview of AD8574ARZ-REEL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD8574ARZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8574ARZ-REELTR-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 4CIRC 14SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.3155 | Buy Now |
DISTI #
584-AD8574ARZ-R
|
Mouser Electronics | Precision Amplifiers Zero-Drift, Single-Supply, RRIO Quad Op Amp RoHS: Compliant | 0 |
|
$6.3100 | Order Now |
|
Analog Devices Inc | QUAD PRECISION RAIL-RAIL CHOPP Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$6.3155 / $11.5600 | Buy Now |
|
Ameya Holding Limited | IC OPAMP CHOPPER 1.5MHZ 14SOIC | 948 |
|
RFQ |
Part Details for AD8574ARZ-REEL
AD8574ARZ-REEL CAD Models
AD8574ARZ-REEL Part Data Attributes
|
AD8574ARZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8574ARZ-REEL
Analog Devices Inc
Zero-Drift, Single-Supply, RRIO Quad Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.0015 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 4.28 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1500 | |
Voltage Gain-Min | 178000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for AD8574ARZ-REEL
This table gives cross-reference parts and alternative options found for AD8574ARZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8574ARZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8574ARZ-REEL7 | Zero-Drift, Single-Supply, RRIO Quad Op Amp | Analog Devices Inc | AD8574ARZ-REEL vs AD8574ARZ-REEL7 |
AD8574AR-REEL7 | Zero-Drift, Single-Supply, RRIO Quad Op Amp | Analog Devices Inc | AD8574ARZ-REEL vs AD8574AR-REEL7 |
AD8574AR | QUAD OP-AMP, 10uV OFFSET-MAX, 1.5MHz BAND WIDTH, PDSO14, MS-012AB, SOIC-14 | Analog Devices Inc | AD8574ARZ-REEL vs AD8574AR |
AD8574ARZ | Zero-Drift, Single-Supply, RRIO Quad Op Amp | Analog Devices Inc | AD8574ARZ-REEL vs AD8574ARZ |