Part Details for AD8599TRZ-EP-R7 by Analog Devices Inc
Overview of AD8599TRZ-EP-R7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD8599TRZ-EP-R7
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
0 Cut Tape |
Cut Tape |
|
|
0 Tape & Reel |
Reel |
|
|
0 Digi-Reel® |
Digi-Reel |
|
|
0 |
|
|
|
0 |
|
|
|
2793 | Tape & Reel (TR) |
|
Part Details for AD8599TRZ-EP-R7
AD8599TRZ-EP-R7 CAD Models
AD8599TRZ-EP-R7 Part Data Attributes
|
AD8599TRZ-EP-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8599TRZ-EP-R7
Analog Devices Inc
Ultralow Distortion, Ultralow Noise Op Amp (Dual)
|
Source Content uid | AD8599TRZ-EP-R7 | |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.35 µA | |
Common-mode Reject Ratio-Nom | 135 dB | |
Input Offset Voltage-Max | 300 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 16 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Width | 3.9 mm |
Alternate Parts for AD8599TRZ-EP-R7
This table gives cross-reference parts and alternative options found for AD8599TRZ-EP-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8599TRZ-EP-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8599TRZ-EP Amplifier Circuits | Ultralow Distortion, Ultralow Noise Op Amp (Dual) | Analog Devices Inc | AD8599TRZ-EP-R7 vs AD8599TRZ-EP |