-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Distortion, Ultralow Noise Op Amp (Dual)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK2307
|
Newark | Op-Amp, 10Mhz, Nsoic-8, 125Deg C Rohs Compliant: Yes |Analog Devices AD8599TRZ-EP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$11.8000 / $17.1000 | Buy Now |
DISTI #
505-AD8599TRZ-EP-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
359 In Stock |
|
$11.3499 / $16.4400 | Buy Now |
DISTI #
584-AD8599TRZ-EP
|
Mouser Electronics | Precision Amplifiers Ultralow Distortion, Ultralow Noise Op Amp (Dual) RoHS: Compliant | 318 |
|
$11.2800 / $16.4400 | Buy Now |
|
Analog Devices Inc | Dual Low Noise JFet 1nV Amplif Min Qty: 1 Package Multiple: 98 | 4875 |
|
$7.3600 / $16.4400 | Buy Now |
|
Rochester Electronics | AD8599 - Dual Low Noise JFet 1nV Amplifer RoHS: Compliant Status: Active Min Qty: 1 | 2568 |
|
$9.6100 / $11.3000 | Buy Now |
DISTI #
AD8599TRZ-EP
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 98 | 0 |
|
$10.1400 / $10.8300 | Buy Now |
DISTI #
4208090
|
element14 Asia-Pacific | OP-AMP, 10MHZ, NSOIC-8, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 33 |
|
$11.9142 / $17.2542 | Buy Now |
DISTI #
4208090
|
Farnell | OP-AMP, 10MHZ, NSOIC-8, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 33 |
|
$11.3408 / $16.4173 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8599TRZ-EP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8599TRZ-EP
Analog Devices Inc
Ultralow Distortion, Ultralow Noise Op Amp (Dual)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.35 µA | |
Common-mode Reject Ratio-Nom | 135 dB | |
Input Offset Voltage-Max | 300 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 16 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 10000 | |
Width | 3.9 mm |