-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DigiTrim™ RRIO Single Op Amp with Very Low Offset Voltage
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9965
|
Newark | Op-Amp, 8.4Mhz, -40 To 125Deg C, Sot-23, No. Of Channels:1Channels, Gain Bandwidth Product:8.4Mhz, Supply Voltage Range:2.7V To 5.5V, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Amplifier Type:Cmos, Input Offset Voltage:80Μv Rohs Compliant: Yes |Analog Devices AD8601ARTZ-R2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 803 |
|
$1.4800 / $3.0100 | Buy Now |
DISTI #
505-AD8601ARTZ-R2CT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1961 In Stock |
|
$1.2736 / $2.8900 | Buy Now |
DISTI #
584-AD8601ARTZ-R2
|
Mouser Electronics | Precision Amplifiers Single Precision CMOS R-R OP AMP RoHS: Compliant | 1640 |
|
$1.2700 / $2.8900 | Buy Now |
|
Analog Devices Inc | Single Precision CMOS R-R OP A Min Qty: 1 Package Multiple: 250 | 393 |
|
$1.0600 / $2.8900 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 8.4MHZ RRO SOT23-5 | 2954 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 118 |
|
$5.0000 / $7.6900 | Buy Now |
DISTI #
4019872
|
element14 Asia-Pacific | OP-AMP, 8.4MHZ, -40 TO 125DEG C, SOT-23 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 803 |
|
$1.3374 / $3.0348 | Buy Now |
DISTI #
4019872RL
|
element14 Asia-Pacific | OP-AMP, 8.4MHZ, -40 TO 125DEG C, SOT-23 RoHS: Compliant Min Qty: 100 Container: Reel | 803 |
|
$1.3374 / $2.1971 | Buy Now |
DISTI #
4019872
|
Farnell | OP-AMP, 8.4MHZ, -40 TO 125DEG C, SOT-23 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 793 |
|
$1.2639 / $2.8533 | Buy Now |
DISTI #
4019872RL
|
Farnell | OP-AMP, 8.4MHZ, -40 TO 125DEG C, SOT-23 RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 1 Days Container: Reel | 793 |
|
$1.2639 / $2.0649 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8601ARTZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8601ARTZ-R2
Analog Devices Inc
DigiTrim™ RRIO Single Op Amp with Very Low Offset Voltage
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Pin Count | 5 | |
Manufacturer Package Code | RJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 68 dB | |
Common-mode Reject Ratio-Nom | 83 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2100 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 5.2 V/us | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 8200 | |
Voltage Gain-Min | 30000 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for AD8601ARTZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8601ARTZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8601ART-R2 | IC OP-AMP, 2100 uV OFFSET-MAX, 8.2 MHz BAND WIDTH, PDSO5, MO-178AA, SOT-23, 5 PIN, Operational Amplifier | Analog Devices Inc | AD8601ARTZ-R2 vs AD8601ART-R2 |
AD8601ART-REEL | IC OP-AMP, 2100 uV OFFSET-MAX, 8.2 MHz BAND WIDTH, PDSO5, MO-178AA, SOT-23, 5 PIN, Operational Amplifier | Analog Devices Inc | AD8601ARTZ-R2 vs AD8601ART-REEL |
AD8601ART-REEL7 | IC OP-AMP, 2100 uV OFFSET-MAX, 8.2 MHz BAND WIDTH, PDSO5, MO-178AA, SOT-23, 5 PIN, Operational Amplifier | Analog Devices Inc | AD8601ARTZ-R2 vs AD8601ART-REEL7 |
AD8601ARTZ-REEL | DigiTrim™ RRIO Single Op Amp with Very Low Offset Voltage | Analog Devices Inc | AD8601ARTZ-R2 vs AD8601ARTZ-REEL |