Amplifier Circuits
AD8601WDRTZ-REEL7
Description: DigiTrim™ RRIO Single Op Amp with Very Low Offset Voltage

Overview of AD8601WDRTZ-REEL7 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD8601WDRTZ-REEL7 Analog Devices Single, Lw Cst, 8MHz, RRIO, 5V
AD8034ARZ-REEL7 Analog Devices AD5065BRUZ-REEL7
AD8601WDRTZ-REEL Analog Devices Single, Lw Cst, 8MHz, RRIO, 5V

Price & Stock for AD8601WDRTZ-REEL7 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 60AK7614
Newark Op-Amp, 8.4Mhz, -40 To 125Deg C, Sot-23, No. Of Channels:1Channels, Gain Bandwidth Product:8.4Mhz, Supply Voltage Range:2.7V To 5.5V, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Amplifier Type:Cmos, Input Offset Voltage:1.3Mv Rohs Compliant: Yes |Analog Devices AD8601WDRTZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 4079
  • 1 $1.2700
  • 10 $1.1000
  • 25 $1.0200
  • 50 $0.9390
  • 100 $0.8580
  • 250 $0.8150
  • 500 $0.7720
  • 1,000 $0.6260
$0.6260 / $1.2700 Buy Now
DISTI # 505-AD8601WDRTZ-REEL7CT-ND
DigiKey IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 18549
In Stock
  • 1 $2.0800
  • 10 $1.3280
  • 25 $1.1308
  • 100 $0.9077
  • 250 $0.7990
  • 500 $0.7325
  • 1,000 $0.6772
  • 3,000 $0.6079
  • 6,000 $0.5737
  • 9,000 $0.5564
  • 15,000 $0.5371
$0.5371 / $2.0800 Buy Now
DISTI # 584-AD8601WDRTZ-R7
Mouser Electronics Precision Amplifiers Single, Lw Cst, 8MHz, RRIO, 5V OpAmp RoHS: Compliant 9753
  • 1 $1.6300
  • 10 $1.0600
  • 100 $0.7780
  • 500 $0.7160
  • 1,000 $0.6370
  • 3,000 $0.5990
$0.5990 / $1.6300 Buy Now
DISTI # V72:2272_06214960
Arrow Electronics Op Amp Single Precision Amplifier R-R I/O 5.5V Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2248 Container: Cut Strips Americas - 1109
  • 1 $0.9003
  • 10 $0.7811
  • 25 $0.7731
  • 100 $0.6657
  • 250 $0.6500
  • 500 $0.6131
  • 1,000 $0.5638
$0.5638 / $0.9003 Buy Now
Analog Devices Inc Single, Lw Cst, 8MHz, RRIO, 5V Min Qty: 1 Package Multiple: 3000 3711
  • 1 $2.0800
  • 10 $1.3280
  • 25 $1.1308
  • 100 $0.9077
  • 250 $0.7990
  • 500 $0.7325
  • 1,000 $0.6772
  • 3,000 $0.6079
  • 6,000 $0.5737
$0.5737 / $2.0800 Buy Now
DISTI # 65225580
Verical Op Amp Single Precision Amplifier R-R I/O 5.5V Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2248 Americas - 1109
  • 11 $0.7811
  • 25 $0.7731
  • 100 $0.6657
  • 250 $0.6500
  • 500 $0.6131
  • 1,000 $0.5638
$0.5638 / $0.7811 Buy Now
Rochester Electronics AD8601 - DigiTrim RRIO Single Op Amp with Very Low Offset Voltage RoHS: Compliant Status: Active Min Qty: 1 246
  • 1 $0.6125
  • 25 $0.6003
  • 100 $0.5758
  • 500 $0.5513
  • 1,000 $0.5206
$0.5206 / $0.6125 Buy Now
LCSC 8.4MHz 0.2pA Single Channel SOT-23-5 Precision Op Amps ROHS 17
  • 1 $0.8512
  • 10 $0.8293
  • 30 $0.8151
  • 100 $0.7994
$0.7994 / $0.8512 Buy Now
Win Source Electronics Precision CMOS, Single-Supply, Rail-to-Rail, Input/Output Wideband Operational Amplifiers 43300
  • 40 $1.4130
  • 90 $1.1600
  • 135 $1.1240
  • 185 $1.0870
  • 240 $1.0510
  • 320 $0.9420
$0.9420 / $1.4130 Buy Now

CAD Models for AD8601WDRTZ-REEL7 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD8601WDRTZ-REEL7 by Analog Devices Inc

AD8601WDRTZ-REEL7
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Pin Count
5
Manufacturer Package Code
RJ-5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.001 µA
Bias Current-Max (IIB) @25C
0.0002 µA
Common-mode Reject Ratio-Min
52 dB
Common-mode Reject Ratio-Nom
65 dB
Frequency Compensation
YES
Input Offset Voltage-Max
7000 µV
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.45 mm
Slew Rate-Nom
5.2 V/us
Supply Current-Max
1.5 mA
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Unity Gain BW-Nom
8200
Voltage Gain-Min
20000
Wideband
NO
Width
1.6 mm
Want to compare parts?
  1. AD8601WDRTZ-REEL7
    Analog Devices Inc
    DigiTrim™ RRIO Single Op Amp with Very Low Offset Voltage
    VS

Alternate Parts for AD8601WDRTZ-REEL7

This table gives cross-reference parts and alternative options found for AD8601WDRTZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8601WDRTZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD8601DRTZ-R2 IC OP-AMP, 7000 uV OFFSET-MAX, 8.2 MHz BAND WIDTH, PDSO5, MO-178AA, SOT-23, 5 PIN, Operational Amplifier Analog Devices Inc AD8601WDRTZ-REEL7 vs AD8601DRTZ-R2
AD8601DRT IC OP-AMP, 7000 uV OFFSET-MAX, 8.2 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier Analog Devices Inc AD8601WDRTZ-REEL7 vs AD8601DRT
AD8601DRT-REEL7 IC OP-AMP, 7000 uV OFFSET-MAX, 8.2 MHz BAND WIDTH, PDSO5, MO-178AA, SOT-23, 5 PIN, Operational Amplifier Analog Devices Inc AD8601WDRTZ-REEL7 vs AD8601DRT-REEL7
AD8601WDRTZ-REEL DigiTrim™ RRIO Single Op Amp with Very Low Offset Voltage Analog Devices Inc AD8601WDRTZ-REEL7 vs AD8601WDRTZ-REEL
AD8601DRTZ-REEL IC OP-AMP, 7000 uV OFFSET-MAX, 8.2 MHz BAND WIDTH, PDSO5, MO-178AA, SOT-23, 5 PIN, Operational Amplifier Analog Devices Inc AD8601WDRTZ-REEL7 vs AD8601DRTZ-REEL
Part Number Description Manufacturer Compare
AD8601DRTZ-R2 IC OP-AMP, 7000 uV OFFSET-MAX, 8.2 MHz BAND WIDTH, PDSO5, MO-178AA, SOT-23, 5 PIN, Operational Amplifier Analog Devices Inc AD8601WDRTZ-REEL7 vs AD8601DRTZ-R2
AD8601DRTZ-REEL IC OP-AMP, 7000 uV OFFSET-MAX, 8.2 MHz BAND WIDTH, PDSO5, MO-178AA, SOT-23, 5 PIN, Operational Amplifier Analog Devices Inc AD8601WDRTZ-REEL7 vs AD8601DRTZ-REEL
AD8601DRT-REEL7 IC OP-AMP, 7000 uV OFFSET-MAX, 8.2 MHz BAND WIDTH, PDSO5, MO-178AA, SOT-23, 5 PIN, Operational Amplifier Analog Devices Inc AD8601WDRTZ-REEL7 vs AD8601DRT-REEL7
AD8601WDRTZ-REEL DigiTrim™ RRIO Single Op Amp with Very Low Offset Voltage Analog Devices Inc AD8601WDRTZ-REEL7 vs AD8601WDRTZ-REEL
AD8601DRT IC OP-AMP, 7000 uV OFFSET-MAX, 8.2 MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN, Operational Amplifier Analog Devices Inc AD8601WDRTZ-REEL7 vs AD8601DRT

Related Parts for AD8601WDRTZ-REEL7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD8601WDRTZ-REEL7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD8601WDRTZ-REEL7 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD8601WDRTZ-REEL7 would you like to use for your alert(s)?
  • Please alert me when AD8601WDRTZ-REEL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD8601WDRTZ-REEL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD8601WDRTZ-REEL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD8601WDRTZ-REEL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD8601WDRTZ-REEL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD8601WDRTZ-REEL7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: