-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DigiTrim™ R/R Input and Output Dual Op Amp with Very Low Offset Voltage
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7616
|
Newark | Op-Amp, 8.4Mhz, -40 To 125Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:8.4Mhz, Supply Voltage Range:2.7V To 5.5V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Cmos, Input Offset Voltage:80Μv Rohs Compliant: Yes |Analog Devices AD8602ARMZ-REEL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10029 |
|
$1.4800 / $3.0100 | Buy Now |
DISTI #
AD8602ARMZ-REELCT-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
71469 In Stock |
|
$1.2736 / $2.8900 | Buy Now |
DISTI #
584-AD8602ARMZ-R
|
Mouser Electronics | Precision Amplifiers DUAL, PRECISION CMOS RAIL TO RAIL OP AMP RoHS: Compliant | 12370 |
|
$1.2700 / $2.8900 | Buy Now |
|
Analog Devices Inc | DUAL, PRECISION CMOS RAIL TO R Min Qty: 1 Package Multiple: 3000 | 35234 |
|
$1.2736 / $2.8900 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | 20 |
|
$2.6400 / $3.6000 | Buy Now | |
|
Rochester Electronics | AD8602 - DigiTrim R/R Input and Output Dual Op Amp with Very Low Offset Voltage RoHS: Compliant Status: Active Min Qty: 1 | 18 |
|
$1.2000 / $1.4100 | Buy Now |
DISTI #
AD8602ARMZ-REEL
|
TME | IC: operational amplifier, 8.4MHz, Ch: 2, MSOP8, IB: 1nA, Iio: 500pA Min Qty: 1 | 0 |
|
$1.6200 / $2.2700 | RFQ |
|
Ameya Holding Limited | IC OPAMP GP 8.4MHZ RRO 8MSOP | 26234 |
|
RFQ | |
|
NexGen Digital | 2218 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8602ARMZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8602ARMZ-REEL
Analog Devices Inc
DigiTrim™ R/R Input and Output Dual Op Amp with Very Low Offset Voltage
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Nom | 83 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2100 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 5.2 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 8200 | |
Voltage Gain-Min | 30000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8602ARMZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8602ARMZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8602ARM-REEL | DigiTrim™ R/R Input and Output Dual Op Amp with Very Low Offset Voltage | Analog Devices Inc | AD8602ARMZ-REEL vs AD8602ARM-REEL |
AD8602ARMZ-R2 | IC DUAL OP-AMP, 2100 uV OFFSET-MAX, 8.2 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8, Operational Amplifier | Analog Devices Inc | AD8602ARMZ-REEL vs AD8602ARMZ-R2 |
AD8602ARM-R2 | IC DUAL OP-AMP, 2100 uV OFFSET-MAX, 8.2 MHz BAND WIDTH, PDSO8, MO-187AA, MSOP-8, Operational Amplifier | Analog Devices Inc | AD8602ARMZ-REEL vs AD8602ARM-R2 |
AD8602ARMZ | DUAL OP-AMP, 2100 uV OFFSET-MAX, 8.2 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | Rochester Electronics LLC | AD8602ARMZ-REEL vs AD8602ARMZ |
AD8602ARM-REEL | DUAL OP-AMP, 2100 uV OFFSET-MAX, 8.2 MHz BAND WIDTH, PDSO8, MO-187AA, MSOP-8 | Rochester Electronics LLC | AD8602ARMZ-REEL vs AD8602ARM-REEL |