Part Details for AD8603AUJZ-REEL by Analog Devices Inc
Results Overview of AD8603AUJZ-REEL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8603AUJZ-REEL Information
AD8603AUJZ-REEL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| HSCHD02AR0001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Black housing | |
| HSDNBSPPCB14WBA | Amphenol Communications Solutions | HSD Right plug,Tape and Reel,Cream white housing | |
| HSCHD02BR1001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Blue housing |
Price & Stock for AD8603AUJZ-REEL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
44AM7646
|
Newark | Op-Amp, 400Khz, -40 To 125Deg C, Tsot-5 Rohs Compliant: Yes |Analog Devices AD8603AUJZ-REEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9975 |
|
$1.2700 / $3.1200 | Buy Now |
|
DISTI #
20AM2213
|
Newark | Op-Amp, 400Khz, Tsot-5, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices AD8603AUJZ-REEL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.2500 | Buy Now |
|
|
Chip Stock | MicroPowerRRIOLowNoisePrecisionSingleCMOSOpAmp | 30750 |
|
RFQ | |
|
|
Win Source Electronics | IC OPAMP GP 400KHZ RRO TSOT23-5 | 28380 |
|
$0.6858 / $0.8857 | Buy Now |
US Tariff Estimator: AD8603AUJZ-REEL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD8603AUJZ-REEL
AD8603AUJZ-REEL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD8603AUJZ-REEL Part Data Attributes
|
|
AD8603AUJZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8603AUJZ-REEL
Analog Devices Inc
MicroPower RRIO Low Noise Precision Single CMOS Op Amp
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Part Package Code | TSOT | |
| Pin Count | 5 | |
| Manufacturer Package Code | UJ-5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Amplifier Type | OPERATIONAL AMPLIFIER | |
| Architecture | VOLTAGE-FEEDBACK | |
| Average Bias Current-Max (IIB) | 0.0005 µA | |
| Bias Current-Max (IIB) @25C | 0.000001 µA | |
| Common-mode Reject Ratio-Min | 70 dB | |
| Common-mode Reject Ratio-Nom | 98 dB | |
| Frequency Compensation | YES | |
| Input Offset Voltage-Max | 700 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 mm | |
| Low-Bias | YES | |
| Low-Offset | YES | |
| Micropower | YES | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | VSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | NO | |
| Programmable Power | NO | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 mm | |
| Slew Rate-Nom | 0.1 V/us | |
| Supply Current-Max | 0.06 mA | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.95 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 385 | |
| Voltage Gain-Min | 150000 | |
| Wideband | NO | |
| Width | 1.6 mm |
Alternate Parts for AD8603AUJZ-REEL
This table gives cross-reference parts and alternative options found for AD8603AUJZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8603AUJZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD8603AUJZ-REEL7 | Analog Devices Inc | $1.6994 | MicroPower RRIO Low Noise Precision Single CMOS Op Amp | AD8603AUJZ-REEL vs AD8603AUJZ-REEL7 |
| AD8603AUJZ-R2 | Analog Devices Inc | $1.7495 | MicroPower RRIO Low Noise Precision Single CMOS Op Amp | AD8603AUJZ-REEL vs AD8603AUJZ-R2 |
| AD8603AUJ-REEL7 | Analog Devices Inc | Check for Price | IC OP-AMP, 700 uV OFFSET-MAX, 0.385 MHz BAND WIDTH, PDSO5, MO-193AB, TSOT-23, 5 PIN, Operational Amplifier | AD8603AUJZ-REEL vs AD8603AUJ-REEL7 |
AD8603AUJZ-REEL Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD8603AUJZ-REEL involves keeping the input and output traces short and away from noise sources, using a solid ground plane, and decoupling the power supply pins with 0.1uF and 10uF capacitors.
-
To ensure stability, ensure that the gain-setting resistors are properly matched, the input and output capacitors are properly sized, and the power supply is well-regulated and decoupled.
-
The maximum power dissipation of the AD8603AUJZ-REEL is 670mW, assuming a junction temperature of 150°C and a thermal resistance of 125°C/W.
-
Yes, the AD8603AUJZ-REEL is rated for operation from -40°C to 125°C, but the maximum junction temperature should not exceed 150°C.
-
To protect the AD8603AUJZ-REEL from ESD, handle the device by the body, use an anti-static wrist strap, and ensure that the PCB has adequate ESD protection measures such as TVS diodes or ESD-protection ICs.