Part Details for AD8604ARZ-REEL7 by Analog Devices Inc
Results Overview of AD8604ARZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8604ARZ-REEL7 Information
AD8604ARZ-REEL7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8604ARZ-REEL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK7628
|
Newark | Op-Amp, 8.4Mhz, -40 To 125Deg C, Nsoic, No. Of Channels:4Channels, Gain Bandwidth Product:8.4Mhz, Supply Voltage Range:2.7V To 5.5V, Ic Case/Package:Nsoic, No. Of Pins:14Pins, Amplifier Type:Cmos, Input Offset Voltage:80Μv Rohs Compliant: Yes |Analog Devices AD8604ARZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1344 |
|
$1.7000 / $3.3000 | Buy Now |
|
|
Analog Devices Inc | QUAD, PRECISION CMOS RAIL-RAIL Min Qty: 1 Package Multiple: 1000 | 8189 |
|
$1.7000 / $4.8400 | Buy Now |
|
|
Ameya Holding Limited | IC OPAMP GP 8.4MHZ RRO 14SO | 61 |
|
RFQ | |
|
DISTI #
AD8604ARZ-REEL7
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 1000 | 0 |
|
$1.7700 | Buy Now |
|
|
Chip Stock | ICOPAMPGP8.4MHZRRO14SO/OpAmpQuadPrecisionAmplifierR-RI/O5.5V14-PinSOICNT/R | 25130 |
|
RFQ | |
|
|
Win Source Electronics | IC OPAMP GP 8.4MHZ RRO 14SO / Op Amp Quad Precision Amplifier R-R I/O 5.5V 14-Pin SOIC N T/R | 22880 |
|
$1.0286 / $1.3285 | Buy Now |