Part Details for AD8604DRU by Rochester Electronics LLC
Overview of AD8604DRU by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD8604DRU
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
0 Tube |
Tube |
|
Part Details for AD8604DRU
AD8604DRU CAD Models
AD8604DRU Part Data Attributes
|
AD8604DRU
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD8604DRU
Rochester Electronics LLC
QUAD OP-AMP, 7000uV OFFSET-MAX, 8.2MHz BAND WIDTH, PDSO14, MO-153AB-1, TSSOP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | MO-153AB-1, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Common-mode Reject Ratio-Nom | 65 dB | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 5.2 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 8200 | |
Width | 4.4 mm |
Alternate Parts for AD8604DRU
This table gives cross-reference parts and alternative options found for AD8604DRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8604DRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/11403BGC Amplifier Circuits | IC OP-AMP, 7000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier | Defense Supply Center Columbus | AD8604DRU vs M38510/11403BGC |
TLE2022BMFKB Amplifier Circuits | DUAL OP-AMP, 300uV OFFSET-MAX, 2.8MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | AD8604DRU vs TLE2022BMFKB |
TL072BCJG Amplifier Circuits | DUAL OP-AMP, 5000uV OFFSET-MAX, 3MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | AD8604DRU vs TL072BCJG |
SA4558N Amplifier Circuits | IC DUAL OP-AMP, 7500 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | NXP Semiconductors | AD8604DRU vs SA4558N |
5962-9851501Q2A Amplifier Circuits | IC DUAL OP-AMP, 9000 uV OFFSET-MAX, CQCC20, CERAMIC, LCC-20, Operational Amplifier | Defense Supply Center Columbus | AD8604DRU vs 5962-9851501Q2A |
CA5130AT Amplifier Circuits | Operational Amplifier | Thomson Consumer Electronics | AD8604DRU vs CA5130AT |
TL074ACNS Amplifier Circuits | QUAD OP-AMP, 7500uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO14, PLASTIC, SO-14 | Rochester Electronics LLC | AD8604DRU vs TL074ACNS |
LMC6064IMX Amplifier Circuits | QUAD OP-AMP, 1300uV OFFSET-MAX, 0.1MHz BAND WIDTH, PDSO14, SOP-14 | Rochester Electronics LLC | AD8604DRU vs LMC6064IMX |
MC33074AD Amplifier Circuits | QUAD OP-AMP, 5000uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | AD8604DRU vs MC33074AD |
MC33074ADR2 Amplifier Circuits | QUAD OP-AMP, 5000uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | AD8604DRU vs MC33074ADR2 |