Datasheets
AD8606ARM-REEL by:

Precision, Low Noise, RRIO, CMOS Op Amp (Dual)

Part Details for AD8606ARM-REEL by Analog Devices Inc

Overview of AD8606ARM-REEL by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

Price & Stock for AD8606ARM-REEL

Part # Distributor Description Stock Price Buy
Bristol Electronics   1511
RFQ
Win Source Electronics Precision Low noise CMOS Rail-to-Rail Input/Output Operational Amplifiers | IC OPAMP GP 2 CIRCUIT 8MSOP 235000
  • 40 $1.4130
  • 90 $1.1600
  • 135 $1.1240
  • 185 $1.0870
  • 240 $1.0510
  • 320 $0.9420
$0.9420 / $1.4130 Buy Now

Part Details for AD8606ARM-REEL

AD8606ARM-REEL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AD8606ARM-REEL Part Data Attributes

AD8606ARM-REEL Analog Devices Inc
Buy Now Datasheet
Compare Parts:
AD8606ARM-REEL Analog Devices Inc Precision, Low Noise, RRIO, CMOS Op Amp (Dual)
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code TSSOP
Package Description TSSOP, TSSOP8,.19
Pin Count 8
Manufacturer Package Code RM-8
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00025 µA
Bias Current-Max (IIB) @25C 0.000001 µA
Common-mode Reject Ratio-Nom 90 dB
Frequency Compensation YES
Input Offset Voltage-Max 750 µV
JESD-30 Code S-PDSO-G8
JESD-609 Code e0
Length 3 mm
Low-Bias YES
Low-Offset YES
Micropower NO
Moisture Sensitivity Level 1
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 240
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Slew Rate-Nom 5 V/us
Supply Current-Max 3 mA
Supply Voltage Limit-Max 6 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Unity Gain BW-Nom 10000
Voltage Gain-Min 110000
Wideband NO
Width 3 mm

Alternate Parts for AD8606ARM-REEL

This table gives cross-reference parts and alternative options found for AD8606ARM-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8606ARM-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AD8606ARM-REEL DUAL OP-AMP, 750 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, MO-187AA, MSOP-8 Rochester Electronics LLC AD8606ARM-REEL vs AD8606ARM-REEL
AD8606ARMZ-R7 Precision, Low Noise, RRIO, CMOS Op Amp (Dual) Analog Devices Inc AD8606ARM-REEL vs AD8606ARMZ-R7
AD8606ARMZ-REEL DUAL OP-AMP, 750 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 Rochester Electronics LLC AD8606ARM-REEL vs AD8606ARMZ-REEL
AD8606ARMZ-R2 IC DUAL OP-AMP, 750 uV OFFSET-MAX, 9 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8, Operational Amplifier Analog Devices Inc AD8606ARM-REEL vs AD8606ARMZ-R2
AD8606ARMZ IC DUAL OP-AMP, 750 uV OFFSET-MAX, 9 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8, Operational Amplifier Analog Devices Inc AD8606ARM-REEL vs AD8606ARMZ
AD8606ARM-R2 IC DUAL OP-AMP, 750 uV OFFSET-MAX, 9 MHz BAND WIDTH, PDSO8, MO-187AA, MSOP-8, Operational Amplifier Analog Devices Inc AD8606ARM-REEL vs AD8606ARM-R2
Part Number Description Manufacturer Compare
AD8606ARMZ-R2 IC DUAL OP-AMP, 750 uV OFFSET-MAX, 9 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8, Operational Amplifier Analog Devices Inc AD8606ARM-REEL vs AD8606ARMZ-R2
AD8606ARMZ-R7 Precision, Low Noise, RRIO, CMOS Op Amp (Dual) Analog Devices Inc AD8606ARM-REEL vs AD8606ARMZ-R7
AD8606ARM-R2 IC DUAL OP-AMP, 750 uV OFFSET-MAX, 9 MHz BAND WIDTH, PDSO8, MO-187AA, MSOP-8, Operational Amplifier Analog Devices Inc AD8606ARM-REEL vs AD8606ARM-R2
AD8606AR-REEL7 DUAL OP-AMP, 750uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 Analog Devices Inc AD8606ARM-REEL vs AD8606AR-REEL7
AD8606AR-REEL DUAL OP-AMP, 750uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 Analog Devices Inc AD8606ARM-REEL vs AD8606AR-REEL
AD8606ARMZ IC DUAL OP-AMP, 750 uV OFFSET-MAX, 9 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8, Operational Amplifier Analog Devices Inc AD8606ARM-REEL vs AD8606ARMZ
AD8606AR Operational Amplifier, Rochester Electronics LLC AD8606ARM-REEL vs AD8606AR
AD8606ARZ-REEL7 Precision, Low Noise, RRIO, CMOS Op Amp (Dual) Analog Devices Inc AD8606ARM-REEL vs AD8606ARZ-REEL7
AD8606AR DUAL OP-AMP, 750uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 Analog Devices Inc AD8606ARM-REEL vs AD8606AR

AD8606ARM-REEL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD8606ARM-REEL by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD8606ARM-REEL by Analog Devices Inc

  • Please alert me when AD8606ARM-REEL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD8606ARM-REEL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD8606ARM-REEL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD8606ARM-REEL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD8606ARM-REEL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD8606ARM-REEL by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: