Amplifier Circuits
AD8609ARUZ-REEL
Analog Devices Inc
Description: Precision Quad MicroPower Rail-to-Rail Input/Output Amplifier

Overview of AD8609ARUZ-REEL by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
74AC521SC REEL Rochester Electronics LLC 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS

Price & Stock for AD8609ARUZ-REEL by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 47AK1388
Newark Op-Amp, 400Khz, -40 To 125Deg C, Tssop, No. Of Channels:4Channels, Gain Bandwidth Product:400Khz, Supply Voltage Range:1.8V To 5V, Ic Case/Package:Tssop, No. Of Pins:14Pins, Amplifier Type:Cmos, Input Offset Voltage:12µv Rohs Compliant: Yes |Analog Devices AD8609ARUZ-REEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 4150
  • 1 $6.2400
  • 10 $5.6000
  • 50 $5.1100
  • 100 $4.7700
  • 500 $3.3300
  • 1,000 $3.3000
  • 2,500 $3.2800
  • 5,000 $3.2200
$3.2200 / $6.2400 Buy Now
DISTI # 505-AD8609ARUZ-REELCT-ND
DigiKey IC CMOS 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 10548
In Stock
  • 1 $8.3800
  • 10 $5.7580
  • 25 $5.0812
  • 100 $4.3239
  • 250 $3.9568
  • 500 $3.7331
  • 1,000 $3.5475
  • 2,500 $3.4125
$3.4125 / $8.3800 Buy Now
DISTI # 584-AD8609ARUZ-R
Mouser Electronics Precision Amplifiers QUAD, PRECISION CMOS RAIL-RAIL OP AMP RoHS: Compliant 2927
  • 1 $7.2200
  • 10 $5.5300
  • 25 $4.9600
  • 100 $4.2100
  • 250 $3.9600
  • 500 $3.7400
  • 1,000 $3.5500
  • 2,500 $3.4100
$3.4100 / $7.2200 Buy Now
Analog Devices Inc QUAD, PRECISION CMOS RAIL-RAIL Min Qty: 1 Package Multiple: 2500 3610
  • 1 $8.3800
  • 10 $5.7580
  • 25 $5.0812
  • 100 $4.3239
  • 250 $3.9568
  • 500 $3.7331
  • 1,000 $3.5475
  • 2,500 $3.4125
$3.4125 / $8.3800 Buy Now
Bristol Electronics   34
RFQ
DISTI # C1S103100971853
Chip1Stop OP Amp Quad GP R-R I/O ±2.5V/5V 14-Pin TSSOP T/R RoHS: Compliant pbFree: Yes 129
  • 1 $4.8950
  • 10 $4.3890
  • 25 $4.1100
  • 100 $3.5010
$3.5010 / $4.8950 Buy Now
LCSC 400kHz Four channels TSSOP-14 Instrumentation Amplifiers ROHS 90
  • 1 $3.8805
  • 10 $3.4184
  • 30 $2.8737
  • 100 $2.5964
  • 500 $2.4676
  • 1,000 $2.4102
$2.4102 / $3.8805 Buy Now
Win Source Electronics IC OPAMP GP 400KHZ RRO 14TSSOP 47200
  • 15 $3.3920
  • 36 $2.7830
  • 56 $2.6960
  • 77 $2.6090
  • 100 $2.5220
  • 133 $2.2610
$2.2610 / $3.3920 Buy Now

CAD Models for AD8609ARUZ-REEL by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD8609ARUZ-REEL by Analog Devices Inc

AD8609ARUZ-REEL
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
TSSOP
Package Description
ROHS COMPLIANT, MO-153AB-1, TSSOP-14
Pin Count
14
Manufacturer Package Code
RU-14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0005 µA
Bias Current-Max (IIB) @25C
0.000001 µA
Common-mode Reject Ratio-Nom
98 dB
Frequency Compensation
YES
Input Offset Voltage-Max
700 µV
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
5 mm
Low-Bias
YES
Low-Offset
YES
Micropower
YES
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Slew Rate-Nom
0.1 V/us
Supply Current-Max
0.24 mA
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
385
Voltage Gain-Min
100000
Wideband
NO
Width
4.4 mm
Want to compare parts?
  1. AD8609ARUZ-REEL
    Analog Devices Inc
    Precision Quad MicroPower Rail-to-Rail Input/Output Amplifier
    VS

Alternate Parts for AD8609ARUZ-REEL

This table gives cross-reference parts and alternative options found for AD8609ARUZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8609ARUZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR8609ARUZ-REEL IC QUAD OP-AMP, 700 uV OFFSET-MAX, 0.385 MHz BAND WIDTH, PDSO14, LEAD FREE, MO-153AB-1, TSSOP-14, Operational Amplifier Analog Devices Inc AD8609ARUZ-REEL vs AR8609ARUZ-REEL
AD8609ARUZ Precision Quad MicroPower Rail-to-Rail Input/Output Amplifier Analog Devices Inc AD8609ARUZ-REEL vs AD8609ARUZ
AD8609ARU IC QUAD OP-AMP, 700 uV OFFSET-MAX, 0.385 MHz BAND WIDTH, PDSO14, MO-153AB-1, TSSOP-14, Operational Amplifier Analog Devices Inc AD8609ARUZ-REEL vs AD8609ARU
Part Number Description Manufacturer Compare
AR8609ARUZ-REEL IC QUAD OP-AMP, 700 uV OFFSET-MAX, 0.385 MHz BAND WIDTH, PDSO14, LEAD FREE, MO-153AB-1, TSSOP-14, Operational Amplifier Analog Devices Inc AD8609ARUZ-REEL vs AR8609ARUZ-REEL
AD8609ARUZ Precision Quad MicroPower Rail-to-Rail Input/Output Amplifier Analog Devices Inc AD8609ARUZ-REEL vs AD8609ARUZ
AD8609ARU IC QUAD OP-AMP, 700 uV OFFSET-MAX, 0.385 MHz BAND WIDTH, PDSO14, MO-153AB-1, TSSOP-14, Operational Amplifier Analog Devices Inc AD8609ARUZ-REEL vs AD8609ARU

Related Parts for AD8609ARUZ-REEL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD8609ARUZ-REEL by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD8609ARUZ-REEL by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD8609ARUZ-REEL would you like to use for your alert(s)?
  • Please alert me when AD8609ARUZ-REEL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD8609ARUZ-REEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD8609ARUZ-REEL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD8609ARUZ-REEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD8609ARUZ-REEL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD8609ARUZ-REEL by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: